0
  • MG
  •  €0.00
  • Shipping costs
  •  €from 5.60

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


VT-6464 :: V-TAC Water-proof-fitting, 10 W, 6400 K, 60 cm


VT-6464

  • Product Description
  • Technical information
  • General
    • Type
    • Wannenleuchte
    • Assembly
    • Stab
    • Colour
    • weiß
    • Material
    • Kunststoff
    • Technology
    • LED
  • Lighting
    • Power consumption in operation
    • 10 W
    • Light current
    • 850 lm
    • Color temperature
    • 6400 K
    • Dimmable
    • nein
    • Angle of radiation
    • 120 °
    • Color rendering
    • 80 Ra
    • Lighting Color
    • kaltweiß
    • power factor
    • 0.5
  • Lamp properties
    • Length
    • 600 mm
    • Electrical power factor
    • 0.5
  • Implementation
    • Material
    • Kunststoff
    • Colour
    • weiß
    • Color temperature
    • kaltweiß
  • Measures
    • Length
    • 600 mm
    • Height
    • 58 mm
    • Depth
    • 68 mm
  • Energy efficiency
    • Energy Efficiency
    • A+
    • Weighted consumption
    • 10 kWh/1.000 h
    • Switching Cycles
    • 15000
    • lumens per watt
    • 85 lm/W
    • Light flux maintenance
    • 595 lm
    • Mercury content
    • 0 mg
  • Power supply
    • Socket
    • T8
    • Mains voltage input
    • 230 V AC
    • Mains frequency
    • 50/60 Hz
    • Voltage
    • 230
with 1 x 10 W T8 LED-tubes


Manufacturer : V-TAC
Factory number : 6464
Package weight : 0.52 kg
RoHS : conform
Technical information
  • General
    • Type
    • Wannenleuchte
    • Assembly
    • Stab
    • Colour
    • weiß
    • Material
    • Kunststoff
    • Technology
    • LED
  • Lighting
    • Power consumption in operation
    • 10 W
    • Light current
    • 850 lm
    • Color temperature
    • 6400 K
    • Dimmable
    • nein
    • Angle of radiation
    • 120 °
    • Color rendering
    • 80 Ra
    • Lighting Color
    • kaltweiß
    • power factor
    • 0.5
  • Lamp properties
    • Length
    • 600 mm
    • Electrical power factor
    • 0.5
  • Implementation
    • Material
    • Kunststoff
    • Colour
    • weiß
    • Color temperature
    • kaltweiß
  • Measures
    • Length
    • 600 mm
    • Height
    • 58 mm
    • Depth
    • 68 mm
  • Energy efficiency
    • Energy Efficiency
    • A+
    • Weighted consumption
    • 10 kWh/1.000 h
    • Switching Cycles
    • 15000
    • lumens per watt
    • 85 lm/W
    • Light flux maintenance
    • 595 lm
    • Mercury content
    • 0 mg
  • Power supply
    • Socket
    • T8
    • Mains voltage input
    • 230 V AC
    • Mains frequency
    • 50/60 Hz
    • Voltage
    • 230
Datasheet/manual
reichelt printfooter