0
  • MG
  •  €0.00
  • Shipping costs
  •  €from 5.60

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


VT-6305 :: V-TAC LED-Tube, 120 cm, 18 W, 6400 K, EEK A++

SAVE16%
Item-No.: VT-6305
 €7,95



Bargain Item!
Limited amount available.

6305

  • Product Description
  • Technical information
  • General
    • Type
    • LED tube
    • Mounting form
    • Tube
    • Colour
    • kaltweiß
    • Design
    • Plastic
  • Lighting
    • Power consumption in operation
    • 18 W
    • Light current
    • 2300 lm
    • Color temperature
    • 6400 K
    • Dimmable
    • nein
    • Comparison of conventional light bulb
    • 45 W
    • Angle of radiation
    • 160 °
    • Color rendering
    • 80 Ra
    • Lighting Color
    • kaltweiß
    • Rated lighting current
    • 2300 lm
    • power factor
    • 0.5
  • Implementation
    • Color temperature
    • kaltweiß
    • Form
    • Röhre
    • Lamp type
    • LED-Röhre
    • Colour
    • kaltweiß
  • Lamp properties
    • Ø
    • 28 mm
    • Length
    • 1200 mm
    • Duration of life
    • 30000 h
    • Rated power input
    • 18 W
    • Electrical power factor
    • 0.5
    • Average rated life
    • 30000 h
    • Nominal capacity
    • 18 W
  • Measures
    • Ø
    • 28 mm
    • Length
    • 1200 mm
    • Øexternal
    • 28 mm
  • Energy efficiency
    • Energy Efficiency
    • A++
    • Weighted consumption
    • 18 kWh/1.000 h
    • Durability
    • 30000 h
    • lumens per watt
    • 120 lm/W
    • Light flux maintenance
    • 1610 lm
    • Mercury content
    • 0 mg
  • Power supply
    • Socket
    • G13
    • Mains voltage input
    • 230 V AC
    • Voltage
    • 230
  • Electrical values
    • Performance
    • 18 W
    • Voltage
    • 230 V
HighPower-Tube with 120 Lumen/Watt
Plastic housing
high energy-efficient technology



Manufacturer : V-TAC
Package weight : 0.191 kg
RoHS : conform
Technical information
  • General
    • Type
    • LED tube
    • Mounting form
    • Tube
    • Colour
    • kaltweiß
    • Design
    • Plastic
  • Lighting
    • Power consumption in operation
    • 18 W
    • Light current
    • 2300 lm
    • Color temperature
    • 6400 K
    • Dimmable
    • nein
    • Comparison of conventional light bulb
    • 45 W
    • Angle of radiation
    • 160 °
    • Color rendering
    • 80 Ra
    • Lighting Color
    • kaltweiß
    • Rated lighting current
    • 2300 lm
    • power factor
    • 0.5
  • Implementation
    • Color temperature
    • kaltweiß
    • Form
    • Röhre
    • Lamp type
    • LED-Röhre
    • Colour
    • kaltweiß
  • Lamp properties
    • Ø
    • 28 mm
    • Length
    • 1200 mm
    • Duration of life
    • 30000 h
    • Rated power input
    • 18 W
    • Electrical power factor
    • 0.5
    • Average rated life
    • 30000 h
    • Nominal capacity
    • 18 W
  • Measures
    • Ø
    • 28 mm
    • Length
    • 1200 mm
    • Øexternal
    • 28 mm
  • Energy efficiency
    • Energy Efficiency
    • A++
    • Weighted consumption
    • 18 kWh/1.000 h
    • Durability
    • 30000 h
    • lumens per watt
    • 120 lm/W
    • Light flux maintenance
    • 1610 lm
    • Mercury content
    • 0 mg
  • Power supply
    • Socket
    • G13
    • Mains voltage input
    • 230 V AC
    • Voltage
    • 230
  • Electrical values
    • Performance
    • 18 W
    • Voltage
    • 230 V
Datasheet/manual
reichelt printfooter