0
  • Shopping cart
  •  €0.00
  • Shipping costs
  •  €from 5.60

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


VT-5476 V-TAC LED Streetlights 50w

Bargain Item!
Limited amount available.
Item-No.: VT-5476
 €57,90

Information

VT-5476

V-TAC LED Streetlight 50w, 6000 Lumen

Made of weatherproof aluminium
Aluminium reflector for optimal light distribution
Service life: 20,000 hours
for existing lamppiles ( Lamp- flunchmass 60mm )
Beam angle: 100°




mehr Informationen

Technische Daten

Technical information

Technical Details

  • General
    • Type
    • Street lamp
    • Assembly
    • Square
    • Colour
    • Grey
    • Material
    • Aluminium
    • Technology
    • SMD-LED
  • Lighting
    • Power consumption in operation
    • 50 W
    • Light current
    • 6000 lm
    • Color temperature
    • 6000 K
    • Dimmable
    • No
    • Comparison of conventional light bulb
    • 450 W
    • Angle of radiation
    • 100 °
    • Color rendering
    • >75 Ra
    • Lighting Color
    • Cold white
    • Rated lighting current
    • 6000 lm
    • power factor
    • 0.9
  • Implementation
    • Color temperature
    • Cold white
    • Material
    • Aluminium
    • Colour
    • Grey
  • Lamp properties
    • Length
    • 497 mm
    • Duration of life
    • 20000 h
    • Electrical power factor
    • 0.9
  • Measures
    • Length
    • 497 mm
    • Width
    • 216 mm
    • Depth
    • 75 mm
    • Installation dimension
    • 60 mm
  • Other
    • Protection Class
    • IP65
    • Temperature range
    • -25 … +50
    • Specification
    • Incl. bulbs
    • Motion Sensor
    • No
  • Energy efficiency
    • Energy Efficiency
    • A++
    • Weighted consumption
    • 50 kWh/1.000 h
    • Durability
    • 20000 h
    • Switching Cycles
    • 15000
    • Ignition time
    • 0.001 s
    • lumens per watt
    • 120 lm/W
    • Mercury content
    • 0 mg
  • Power supply
    • Socket
    • LED permanently installed
    • Mains voltage input
    • 230 V AC
    • Mains frequency
    • 50/60 Hz
    • Voltage
    • 230
  • Weights
    • Weight
    • 2.7 kg
  • Electrical values
    • Performance
    • 50 W
    • Voltage
    • 230 V
  • Manufacturer specifications
    • Manufacturer
    • V-TAC
    • Factory number
    • 5476
    • Package weight
    • 3.3 kg
    • RoHS
    • conform
    • EAN / GTIN
    • 3800157608787

Datenblätter

Datasheet/manual

Bewertung


Technical Details

  • General
    • Type
    • Street lamp
    • Assembly
    • Square
    • Colour
    • Grey
    • Material
    • Aluminium
    • Technology
    • SMD-LED
  • Lighting
    • Power consumption in operation
    • 50 W
    • Light current
    • 6000 lm
    • Color temperature
    • 6000 K
    • Dimmable
    • No
    • Comparison of conventional light bulb
    • 450 W
    • Angle of radiation
    • 100 °
    • Color rendering
    • >75 Ra
    • Lighting Color
    • Cold white
    • Rated lighting current
    • 6000 lm
    • power factor
    • 0.9
  • Implementation
    • Color temperature
    • Cold white
    • Material
    • Aluminium
    • Colour
    • Grey
  • Lamp properties
    • Length
    • 497 mm
    • Duration of life
    • 20000 h
    • Electrical power factor
    • 0.9
  • Measures
    • Length
    • 497 mm
    • Width
    • 216 mm
    • Depth
    • 75 mm
    • Installation dimension
    • 60 mm
  • Other
    • Protection Class
    • IP65
    • Temperature range
    • -25 … +50
    • Specification
    • Incl. bulbs
    • Motion Sensor
    • No
  • Energy efficiency
    • Energy Efficiency
    • A++
    • Weighted consumption
    • 50 kWh/1.000 h
    • Durability
    • 20000 h
    • Switching Cycles
    • 15000
    • Ignition time
    • 0.001 s
    • lumens per watt
    • 120 lm/W
    • Mercury content
    • 0 mg
  • Power supply
    • Socket
    • LED permanently installed
    • Mains voltage input
    • 230 V AC
    • Mains frequency
    • 50/60 Hz
    • Voltage
    • 230
  • Weights
    • Weight
    • 2.7 kg
  • Electrical values
    • Performance
    • 50 W
    • Voltage
    • 230 V
  • Manufacturer specifications
    • Manufacturer
    • V-TAC
    • Factory number
    • 5476
    • Package weight
    • 3.3 kg
    • RoHS
    • conform
    • EAN / GTIN
    • 3800157608787

reichelt printfooter