0
  • MG
  •  €0.00
  • Shipping costs
  •  €from 5.60

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


VT-7050 :: V-TAC Lamp with Powerbank, touchdimming, 6 W, white

SAVE40%
Item-No.: VT-7050
 €19,95



Bargain Item!
Limited amount available.

VT-7050

  • Product Description
  • Technical information
  • General
    • Type
    • Table lamp
    • Colour
    • White
    • Material
    • ABS, ACYLIC, Silicon
    • Approval
    • Weihnachtsbeleuchtung
    • Design
    • With power bank
    • Technology
    • LED
  • Lighting
    • Power consumption in operation
    • 6 W
    • Light current
    • 230 lm
    • Color temperature
    • 4000 K
    • Dimmable
    • Yes
    • Angle of radiation
    • 360 °
    • Color rendering
    • 80 Ra
    • Lighting Color
    • Neutral white
  • Implementation
    • Color temperature
    • Neutral white
    • Material
    • ABS, ACYLIC, Silicon
    • Colour
    • White
  • Lamp properties
    • Ø
    • 108 mm
    • Length
    • 172 mm
    • Rated power input
    • 28.8 W
  • Measures
    • Ø
    • 108 mm
    • Length
    • 172 mm
  • Energy efficiency
    • Energy Efficiency
    • A
    • Weighted consumption
    • 6 kWh/1.000 h
    • Durability
    • 20000 h
    • lumens per watt
    • 38 lm/W
  • Power supply
    • Socket
    • LED permanently installed
    • Mains voltage input
    • 230 V AC
    • Mains frequency
    • 50 Hz
    • Voltage
    • 230
    • Mains plug
    • C - Euro plug CEE 7/16
  • Electrical values
    • Performance
    • 28.8 W
    • Voltage
    • 230 V
LED-Table-Lamp with Powerbank.

  • Stepless adjustment of brightness
  • Silicon handle, convenient for carry.on
  • Power Bank
  • Memory for the brightness
  • Charging Time: 2-3 hours
  • Working Time: 20-25 hours
  • Built-in Lithium battery: 2200 mAH


Infos for the touchdimming-function:

When press the touch control shortly for the first time, the lamp brightness can reach its maximum. At this moment, you can press the touch control for a while, the brightness of the table lamp will decrease from 100% to 10%. Then you touch it for a while again, the brightness will increase from 10% to 100%. If you want turn off the light, just press the touch control shortly.
The lamp has brightness memory function if you keep the power connection. When you turn on the light next time. The brightness keeps the same with last time, in this case, if the brightness is more than 50%, it will decrease to 10% when you press the touch button for a while, but if it is less than 50%, the brightness will increase to 100% when you press the touch button for a while.



Manufacturer : V-TAC
Factory number : 7050
Package weight : 0.47 kg
RoHS : conform
Technical information
  • General
    • Type
    • Table lamp
    • Colour
    • White
    • Material
    • ABS, ACYLIC, Silicon
    • Approval
    • Weihnachtsbeleuchtung
    • Design
    • With power bank
    • Technology
    • LED
  • Lighting
    • Power consumption in operation
    • 6 W
    • Light current
    • 230 lm
    • Color temperature
    • 4000 K
    • Dimmable
    • Yes
    • Angle of radiation
    • 360 °
    • Color rendering
    • 80 Ra
    • Lighting Color
    • Neutral white
  • Implementation
    • Color temperature
    • Neutral white
    • Material
    • ABS, ACYLIC, Silicon
    • Colour
    • White
  • Lamp properties
    • Ø
    • 108 mm
    • Length
    • 172 mm
    • Rated power input
    • 28.8 W
  • Measures
    • Ø
    • 108 mm
    • Length
    • 172 mm
  • Energy efficiency
    • Energy Efficiency
    • A
    • Weighted consumption
    • 6 kWh/1.000 h
    • Durability
    • 20000 h
    • lumens per watt
    • 38 lm/W
  • Power supply
    • Socket
    • LED permanently installed
    • Mains voltage input
    • 230 V AC
    • Mains frequency
    • 50 Hz
    • Voltage
    • 230
    • Mains plug
    • C - Euro plug CEE 7/16
  • Electrical values
    • Performance
    • 28.8 W
    • Voltage
    • 230 V
reichelt printfooter