0
  • MG
  •  €0.00
  • Shipping costs
  •  €from 5.60

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ONLINE YP500 :: USV Yunto P 500VA

SAVE41%
Item-No.: ONLINE YP500
 €169,95
 €99,95




ONLINE YP500

  • Product Description
  • Technical information
  • Electrical values
    • Performance
    • 300 W
    • Performance
    • 500 VA
    • Input voltage
    • 230 VAC
  • General
    • Output
    • 2x Kaltgerätebuchsen (IEC 320 C13)
    • Type
    • UPS
    • Accessory
    • Cable, software
  • Measures
    • Width
    • 95 mm
    • Depth
    • 350 mm
    • Height
    • 160 mm
  • Weights
    • Weight
    • 9.0 kg
  • Display
    • Display
    • LCD display
  • Power supply
    • Mains voltage input
    • 230 V AC
    • Mains frequency
    • 50 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • C14 - cold device socket (m)
    • Output voltage, connection
    • C13 - IEC socket (f)
Basic models The ONLINE UPS BASIC P series and P YUNTO offer cost-effective baseline protection for PCs and workstations. They are based on line interactive technology.

The YUNTO P series is identical to the BASIC P series, but the YUNTO P series has an interface with floating contacts and is supplied as standard with the shutdown, monitoring and management software Data Watch.

  • Line interactive technology with simulated sinusoidal output voltage
  • noiseless
  • Hot-swap battery
  • Intelligent battery management, self-testing and quick-charging function
  • Plain text display (LCD)
  • alarm function
  • Interface with floating contacts
  • Includes shutdown, management and monitoring software Data Watch for all operating systems (WIN, LINUX, UNIX, MAC, etc.)



Manufacturer : ONLINE
Factory number : YP500
Package weight : 7.8 kg
RoHS : conform
Technical information
  • Electrical values
    • Performance
    • 300 W
    • Performance
    • 500 VA
    • Input voltage
    • 230 VAC
  • General
    • Output
    • 2x Kaltgerätebuchsen (IEC 320 C13)
    • Type
    • UPS
    • Accessory
    • Cable, software
  • Measures
    • Width
    • 95 mm
    • Depth
    • 350 mm
    • Height
    • 160 mm
  • Weights
    • Weight
    • 9.0 kg
  • Display
    • Display
    • LCD display
  • Power supply
    • Mains voltage input
    • 230 V AC
    • Mains frequency
    • 50 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • C14 - cold device socket (m)
    • Output voltage, connection
    • C13 - IEC socket (f)
Datasheet/manual
reichelt printfooter