0
  • Shopping cart
  •  €0.00
  • Shipping costs
  •  €from 5.60

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


EATON 5P650IR USV, 650 VA / 420 W, USB-Port, RS232-Port

Item-No.: EATON 5P650IR
 €331,95

Information

Eaton 5P 650i Rack1U

The new Eaton 5P is the next-generation line-in-active UPS with advanced LCD and power measurement capabilities. The 5P is the perfect UPS for protecting IT and network devices such as servers, switches, routers and storage devices.

General data:
  • 650 VA / 420 W
  • 160 - 294 V
  • 6 min battery life at 70% load
  • 1 USB and 1 serial interface as well as relay contacts
  • 1 mini terminal block for remote on / off and remote shutdown
  • 1 slot for network MS, ModBus MS or relay MS cards
  • Line-interactive technology
  • 4 IEC sockets
  • Automatic Battery Test

Ideal protection for:
  • server
  • Networks
  • Storage

standards:
  • IEC / EN 62040-1
  • UL 1778
  • IEC / EN 62040-2
  • IEC / EN 62040-3
  • CB Report
  • CE mark

The new graphical LCD display provides clear information about the state and measurement data of the UPS at a glance (in seven languages). The extended configuration options are also accessible via easy-to-navigate navigation buttons.

Energy Efficient UPS: With its optimized electrical design, the 5P operates at up to 98% efficiency, reducing cooling and power costs.

Output with pure sine wave: In battery operation, the 5P delivers a high-quality output voltage and thus also supplies sensitive devices such as power factor corrected servers (PFC).

Stronger batteries that last longer: Eaton's ABM® technology uses an innovative three-stage charging technology that extends battery life by up to 50%.

The batteries can be replaced without the connected equipment having to be shut down (hot-swapping).

Further technical details can be found in the attached data sheet.




mehr Informationen

Technische Daten

Technical information

Technical Details

  • Electrical values
    • Performance
    • 420 W
    • Performance
    • 650 VA
    • Output voltage
    • 230 V AC
    • Input voltage
    • 160-294 VAC
  • Implementation
    • Operating duration half demand
    • 9 Min.
  • General
    • Output
    • 4x Kaltgerätebuchsen
    • Approval
    • CE, CB
    • Type
    • USV
    • Colour
    • schwarz
    • Input
    • Kaltgerätestecker
  • Interfaces
    • Seriell Port
    • 1x
    • USB
    • 1x
  • Measures
    • Width
    • 438 mm
    • Depth
    • 364 mm
    • Height
    • 43.2 mm
  • Specials
    • Overload protection
    • ja
  • Weights
    • Weight
    • 8.6 kg
  • Display
    • Display
    • LCD Display
  • Power supply
    • Mains voltage input
    • 230 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • F - Schutzkontaktstecker CEE 7/4
    • Power supply, on device
    • C14 - Kaltgerätedose (m)
    • Output voltage
    • 230 V AC
    • Output voltage, connection
    • Steckdosenausgang, Typ F - Schutzkontakt
  • Manufacturer specifications
    • Manufacturer
    • EATON
    • Factory number
    • 5P650IR
    • Package weight
    • 10.9 kg
    • RoHS
    • conform
    • EAN / GTIN
    • 7431720429032

Datenblätter

Bewertung


Technical Details

  • Electrical values
    • Performance
    • 420 W
    • Performance
    • 650 VA
    • Output voltage
    • 230 V AC
    • Input voltage
    • 160-294 VAC
  • Implementation
    • Operating duration half demand
    • 9 Min.
  • General
    • Output
    • 4x Kaltgerätebuchsen
    • Approval
    • CE, CB
    • Type
    • USV
    • Colour
    • schwarz
    • Input
    • Kaltgerätestecker
  • Interfaces
    • Seriell Port
    • 1x
    • USB
    • 1x
  • Measures
    • Width
    • 438 mm
    • Depth
    • 364 mm
    • Height
    • 43.2 mm
  • Specials
    • Overload protection
    • ja
  • Weights
    • Weight
    • 8.6 kg
  • Display
    • Display
    • LCD Display
  • Power supply
    • Mains voltage input
    • 230 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • F - Schutzkontaktstecker CEE 7/4
    • Power supply, on device
    • C14 - Kaltgerätedose (m)
    • Output voltage
    • 230 V AC
    • Output voltage, connection
    • Steckdosenausgang, Typ F - Schutzkontakt
  • Manufacturer specifications
    • Manufacturer
    • EATON
    • Factory number
    • 5P650IR
    • Package weight
    • 10.9 kg
    • RoHS
    • conform
    • EAN / GTIN
    • 7431720429032

reichelt printfooter