0
  • Shopping cart
  •  €0.00
  • Shipping costs
  •  €from 5.60

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


EATON 3S550DIN USV, 550 VA / 330 W, USP-Port

Item-No.: EATON 3S550DIN
 €65,95

Information

Eaton 3S 550 DIN

The Eaton 3S provides affordable and reliable UPS protection for the most common power problems in the office and at home. With its attractive design and shiny finish, the 3S fits perfectly in modern office environments.

General data:
  • 550 VA / 330 W
  • 161 - 284 V
  • Battery replacement LED indicator
  • Replaceable, sealed battery
  • 6 standard sockets
  • HID compliant USB port
  • Resettable fuse

Ideal for the protection of:
  • Computers and peripherals
  • DSL modems (Internet and TV)
  • P-Telephony equipment
  • POS equipment

Standards:
  • IEC 62040-1-1
  • IEC 62040-2
  • IEC 61643-1
  • CE mark

Further technical details can be found in the attached data sheet.




mehr Informationen

Technische Daten

Technical information

Technical Details

  • Electrical values
    • Performance
    • 330 W
    • Performance
    • 550 VA
    • Output voltage
    • 230 V AC
    • Input voltage
    • 161-284 VAC
  • General
    • Output
    • 6x Schutzkontaktbuchsen (3 Netzausfall, 3 Übersp.)
    • Approval
    • CE
    • Type
    • USV Steckdosenleiste
    • Colour
    • schwarz
  • Interfaces
    • USB
    • 1x
  • Measures
    • Width
    • 140 mm
    • Depth
    • 335 mm
    • Height
    • 86 mm
  • Specials
    • Overload protection
    • ja
  • Weights
    • Weight
    • 2.9 kg
  • Display
    • Display
    • Status LED
  • Power supply
    • Mains voltage input
    • 161 - 284 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • F - Schutzkontaktstecker CEE 7/4
    • Power supply, on device
    • C14 - Kaltgerätedose (m)
    • Output voltage
    • 230 V AC
    • Output voltage, connection
    • Steckdosenausgang, Typ F - Schutzkontakt
  • Manufacturer specifications
    • Manufacturer
    • EATON
    • Factory number
    • 3S550DIN
    • Package weight
    • 4.116 kg
    • RoHS
    • conform
    • EAN / GTIN
    • 7431720346490

Datenblätter

Bewertung


Technical Details

  • Electrical values
    • Performance
    • 330 W
    • Performance
    • 550 VA
    • Output voltage
    • 230 V AC
    • Input voltage
    • 161-284 VAC
  • General
    • Output
    • 6x Schutzkontaktbuchsen (3 Netzausfall, 3 Übersp.)
    • Approval
    • CE
    • Type
    • USV Steckdosenleiste
    • Colour
    • schwarz
  • Interfaces
    • USB
    • 1x
  • Measures
    • Width
    • 140 mm
    • Depth
    • 335 mm
    • Height
    • 86 mm
  • Specials
    • Overload protection
    • ja
  • Weights
    • Weight
    • 2.9 kg
  • Display
    • Display
    • Status LED
  • Power supply
    • Mains voltage input
    • 161 - 284 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • F - Schutzkontaktstecker CEE 7/4
    • Power supply, on device
    • C14 - Kaltgerätedose (m)
    • Output voltage
    • 230 V AC
    • Output voltage, connection
    • Steckdosenausgang, Typ F - Schutzkontakt
  • Manufacturer specifications
    • Manufacturer
    • EATON
    • Factory number
    • 3S550DIN
    • Package weight
    • 4.116 kg
    • RoHS
    • conform
    • EAN / GTIN
    • 7431720346490

reichelt printfooter