0
  • MG
  •  €0.00
  • Shipping costs
  •  €from 5.60

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DELOCK 63942 :: USB Type-C Adapter to HDMI (DP Alt Mode) 4K 30 Hz - Key Chain

NEW

DELOCK 63942

  • Product Description
  • Technical information
  • General
    • Design
    • USB-C adapter
    • Input
    • USB Type-C Stecker
    • Output
    • HDMI 19 Pin Buchse
    • Type
    • USB adapter
  • Other
    • Specification
    • DP Alt Mode
This adapter by Delock is suitable for the connection of a HDMI monitor to a computer with USB-C™ interface and DisplayPort alternate mode support. Thus, the adapter can be connected to different laptops like MacBook, Chromebook and similar. In addition, the adapter can also be operated on a Thunderbolt™ 3 interface. Due to the small dimensions, the adapter is ideal as on the go companion.

Specification
• Connectors:
1 x USB Type-C™ male >
1 x HDMI-A 19 pin female
• Chipset: Realtek RTD2171U
• High Speed HDMI specification
• Resolution up to 3840 x 2160 @ 30 Hz
(depending on the system and the connected hardware)
• Transmission of audio and video signals
• USB bus powered
• Plug & Play
• Cable length without connectors: ca. 3 cm
• Colour: black

System requirements
• Android 6.0 or above
• Chrome OS
• Linux Kernel 4.3.3 or above
• Mac OS 10.13.3 or above
• Windows 7/7-64/8.1/8.1-64/10/10-64
• Windows 10 Mobile
• PC or laptop with a free USB Type-C™ port and DisplayPort alternate mode or
• PC or laptop with a free Thunderbolt™ 3 port

Package content
• USB-C™ to HDMI adapter

Package
• Retail Box



Manufacturer : DELOCK
Factory number : 63942
Package weight : 0.027 kg
RoHS : conform
Technical information
  • General
    • Design
    • USB-C adapter
    • Input
    • USB Type-C Stecker
    • Output
    • HDMI 19 Pin Buchse
    • Type
    • USB adapter
  • Other
    • Specification
    • DP Alt Mode
Datasheet/manual
reichelt printfooter