0
  • MG
  •  €0.00
  • Shipping costs
  •  €from 5.60

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


UT 658 :: USB meter, voltage, current, power


UT 658

  • Product Description
  • Technical information
  • General
    • Design
    • USB
    • Type
    • USB charger
    • Colour
    • White
  • Packaging
    • Packaging
    • Individual packaging
USB meter for measuring voltage / current and power.
This device can be easily clamped between the charger, power supply and the device.
Various measured variables can then be read off the illuminated display. Ideal for monitoring the charging status.


  • Measures power consumption and displays voltage in volts and current in amps
  • input: 1x USB (type A) plug
  • Outputs: 1x USB (Type A) socket
  • backlit
  • Maximum power: 9 V / 3 A


Specifications:
  • Input voltage: 3.0 - 5.0 V
  • Resolution (voltage): 0.01 V
  • Resolution (current): 0.01 A (at least 50 mA)
  • Current Monitor: 0.0 - 3.0 A
  • Capacity display: 0 - 9999 mAh
  • Warnings: >5.3 V / <4.7 V
  • Storage Capacity: 10 sets



Manufacturer : UNI-TREND
Factory number : UT658
Package weight : 0.031 kg
RoHS : conform
Technical information
  • General
    • Design
    • USB
    • Type
    • USB charger
    • Colour
    • White
  • Packaging
    • Packaging
    • Individual packaging
reichelt printfooter