New here? Register now!
Forgot password?

VALUE 12991075 USB converter, A connector to 2x PS/2, 0.3 m

Item-No.: VALUE 12991075

 €

3,49

add to list
Article successfully added to the list

Description

VALUE Konverter USB zu 2x PS/2

USB-PS/2 converter for use with newer Notebooks, which often only offer USB interfaces

  • the converter offers two additional PS/2 interfaces, e.g. for connecting the keyboard and mouse
  • compact device for connection to the USB interface of the PC
  • Power supply via USB port
  • Connections: 1x USB type A connector, 2x 6-pin Mini DIN BU




...continue reading

Technical Details
Technical information

Technical Details

  • General
    • Type
    • USB converter
    • Design
    • USB <> PS/2
    • Colour
    • Grey
  • Interfaces
    • Connection entry
    • A plug
    • Connection discharge
    • 2x PS/2
    • Connection
    • USB plug
  • Other
    • Specification
    • 2.0
  • Measures
    • Cable length
    • 0.3 m
  • Manufacturer specifications
    • Manufacturer
    • VALUE
    • Factory number
    • 12.99.1075
    • Package weight
    • 0.043 kg
    • RoHS
    • conform
    • EAN / GTIN
    • 7611990167425
Datasheets
Datasheet/manual

Technical Details

  • General
    • Type
    • USB converter
    • Design
    • USB <> PS/2
    • Colour
    • Grey
  • Interfaces
    • Connection entry
    • A plug
    • Connection discharge
    • 2x PS/2
    • Connection
    • USB plug
  • Other
    • Specification
    • 2.0
  • Measures
    • Cable length
    • 0.3 m
  • Manufacturer specifications
    • Manufacturer
    • VALUE
    • Factory number
    • 12.99.1075
    • Package weight
    • 0.043 kg
    • RoHS
    • conform
    • EAN / GTIN
    • 7611990167425