0
  • Shopping cart
  •  €0.00
  • Shipping costs
  •  €from 5.60

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SMRTER AMIGO USB charger + QI power bank

Item-No.: SMRTER AMIGO
 €39,99

Information

SMRTER AMIGO

Power Bank, Qi Charger and USB Power Adapter in One Device!

The smirk Amigo is the ideal travel companion so your smartphone on the road does not run out of steam. Inside the rugged plastic housing hides a 6,700 mAh lithium battery that gives its energy to the connected device at the touch of a button. So smartphones, tablets, sound boxes, ActionCams and many other devices can be recharged while on the move and without power.
You can either charge your device via USB charging cable or use the wireless charging function. Simply place your Qi-enabled smartphone on the bed and the wireless charging process will start automatically.

The special highlight: The power bank also has a removable power supply so that they can be re-energized in no time and used at the same time, whether in the hotel or at home, as a USB power supply.

Specifications
Input power: 1 - 3 A
Battery type: Li-ion
Capacity: 6700 mAh
Nominal energy: 24.79 Wh
Dimensions: 115 x 80 x 30 mm
Weight: 236 g

Outputs:
Output power USB 2.0: 2.4A
Output power USB-C: 3.0 A
Output QI: 1 A (5 W)




mehr Informationen

Technische Daten

Technical information

Technical Details

  • General
    • Design
    • USB
    • Type
    • USB charger
    • Technology
    • With power bank
    • Colour
    • White
  • Interfaces
    • Connection
    • Mains
  • Packaging
    • Packaging
    • Individual packaging
  • Electrical values
    • Output
    • 5 VDC
  • Manufacturer specifications
    • Manufacturer
    • SMRTER
    • Package weight
    • 0.272 kg
    • RoHS
    • conform
    • EAN / GTIN
    • 4250551404598

Datenblätter

Datasheet/manual

Bewertung


Technical Details

  • General
    • Design
    • USB
    • Type
    • USB charger
    • Technology
    • With power bank
    • Colour
    • White
  • Interfaces
    • Connection
    • Mains
  • Packaging
    • Packaging
    • Individual packaging
  • Electrical values
    • Output
    • 5 VDC
  • Manufacturer specifications
    • Manufacturer
    • SMRTER
    • Package weight
    • 0.272 kg
    • RoHS
    • conform
    • EAN / GTIN
    • 4250551404598

reichelt printfooter