New here? Register now!
Forgot password?

XLAYER 218078 USB charger QC 3.0, 19.5 W

SAVE50%
Item-No.: XLAYER 218078
 €17,95

 €

8,99

add to list
Article successfully added to the list

Description

XLAYER 218078

More and more smartphones support the Quick Charge function. It charges your smartphone battery up to 4x faster than a conventional charger!

  • Universally applicable for all USB devices
  • Protection against excessive current flow, overloading and overheating
  • USB Power Delivery 3.0, QC 3.0 certified


Technical data:
Input voltage: 230 V AC
OUTPUT: 3.6 - 6.5 V/3 A, 6.5 - 9 V/2 A, 9-12 V/1.5 A.
Output: max. 19.5 W
Connection: 1x USB-A




...continue reading

Technical Details
Technical information

Technical Details

  • General
    • Design
    • USB
    • Type
    • USB power supply
    • Technology
    • Power Delivery
    • Colour
    • Black
  • Interfaces
    • Connection
    • Mains
  • Electrical values
    • Current
    • 3000
    • Output
    • 5-12 VDC
    • Performance
    • 19.5 W
  • Packaging
    • Packaging
    • Individual packaging
  • Power supply
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Output voltage, connection
    • USB A (socket)
  • Manufacturer specifications
    • Manufacturer
    • XLAYER
    • Factory number
    • 218078
    • Package weight
    • 0.085 kg
    • RoHS
    • conform
    • EAN / GTIN
    • 4260458922729
Datasheets

Technical Details

  • General
    • Design
    • USB
    • Type
    • USB power supply
    • Technology
    • Power Delivery
    • Colour
    • Black
  • Interfaces
    • Connection
    • Mains
  • Electrical values
    • Current
    • 3000
    • Output
    • 5-12 VDC
    • Performance
    • 19.5 W
  • Packaging
    • Packaging
    • Individual packaging
  • Power supply
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Output voltage, connection
    • USB A (socket)
  • Manufacturer specifications
    • Manufacturer
    • XLAYER
    • Factory number
    • 218078
    • Package weight
    • 0.085 kg
    • RoHS
    • conform
    • EAN / GTIN
    • 4260458922729