0
  • MG
  •  €0.00
  • Shipping costs
  •  €from 5.60

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ICY IB-CH403 :: USB charger, QC 2.0, digital display, black

SAVE42%
Item-No.: ICY IB-CH403
 €24,99
 €14,45



Bargain Item!
Limited amount available.

ICY IB-CH403

  • Product Description
  • Technical information
  • General
    • Design
    • USB
    • Type
    • USB charger
    • Colour
    • Black
  • Interfaces
    • Connection
    • Mains
  • Electrical values
    • Current
    • 2400 + 1000
    • Output
    • 5 VDC
  • Packaging
    • Packaging
    • Individual packaging
4-Port USB Quick Charger

The IB-CH403 is a smart quick charger that supports the charging of 4 devices of all brands at the same time thanks to its maximum compatibility
with 2x 1 A and 2x 2.4 A. The QC 2.0 connection additionally shows the voltage and current with which the connected device is currently being charged.

Smart loading
The IB-CH403 can charge up to 4 devices of all brands simultaneously with up to 2x 1 A and 2x 2.4 A. In addition, the QC 2.0 port can charge mobile devices with the highest performance provided by the device manufacturer.

Always informed
In addition, the QC 2.0 display shows the charging voltage and current of the connected device, so you can be sure that your device will be recharged in no time.

Under power
The IB-CH403 comes with a power adapter that provides the power needed to charge multiple devices. The charging station can provide up to 35 W of power and thus load even the largest tablet or multiple small devices


  • high quality aluminum case
  • one of the ports additionally supports the QC 2.0 specification for fast charging
  • Amperage and voltage display for the associated QC 2.0 connection
  • smart chipset automatically detects the required charging mode
  • safe use through overvoltage and short-circuit protection


Specifications:
  • output:
    2x 5V / 1 A
    1x 5V / 2.4A
    1x 5.1V / 9V / 12V / 2.4A
  • Plug-in power supply: 14 V / 2.5 A / 35 W
  • Dimensions: 72 x 40 x 26 mm


Manufacturer : ICYBOX
Factory number : IB-CH403
Package weight : 0.372 kg
RoHS : conform
Technical information
  • General
    • Design
    • USB
    • Type
    • USB charger
    • Colour
    • Black
  • Interfaces
    • Connection
    • Mains
  • Electrical values
    • Current
    • 2400 + 1000
    • Output
    • 5 VDC
  • Packaging
    • Packaging
    • Individual packaging
reichelt printfooter