0
  • MG
  •  €0.00
  • Shipping costs
  •  €from 5.60

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LADER USB LNG :: USB charger + charging cable for iPhones

SAVE50%
Item-No.: LADER USB LNG
 €7,99
 €3,99



Bargain Item!
Limited amount available.

LADER USB LNG

  • Product Description
  • Technical information
  • General
    • Design
    • USB
    • Type
    • USB charger
    • Technology
    • Lightning-Kabel
    • Colour
    • White
  • Interfaces
    • Connection
    • Mains
  • Electrical values
    • Current
    • 1000
    • Output
    • 5 VDC
  • Packaging
    • Packaging
    • Individual packaging
  • Power supply
    • Mains voltage input
    • 230 V AC
    • Mains frequency
    • 50 Hz
iPhone charging cable

This USB charger comes with a USB cable suitable for the new generation iPhones.
Smartphones with a Lightning interface are compatible.


  • 5 V / 1 A
  • Cable length: 1 m
  • Color white



The article is not an original Apple product.

Delivery:
  • USB Charger
  • USB charging cable



Manufacturer : EAXUS
Factory number : 79730
Package weight : 0.039 kg
RoHS : conform
Technical information
  • General
    • Design
    • USB
    • Type
    • USB charger
    • Technology
    • Lightning-Kabel
    • Colour
    • White
  • Interfaces
    • Connection
    • Mains
  • Electrical values
    • Current
    • 1000
    • Output
    • 5 VDC
  • Packaging
    • Packaging
    • Individual packaging
  • Power supply
    • Mains voltage input
    • 230 V AC
    • Mains frequency
    • 50 Hz
Datasheet/manual
reichelt printfooter