0
  • MG
  •  €0.00
  • Shipping costs
  •  €from 5.60

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


VAR HCS :: USB charger, 5V, 10A, 5 port


VAR HCS

  • Product Description
  • Technical information
  • General
    • Design
    • USB
    • Type
    • USB charger
    • Colour
    • Black
  • Interfaces
    • Connection
    • Mains
  • Electrical values
    • Current
    • 10000
    • Output
    • 5 VDC
  • Packaging
    • Packaging
    • Individual packaging
  • Power supply
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
VARTA HOME CHARGING STATION
A charging station charges up to 5 devices!

  • simple charging station with advanced features
  • possibility to load up to 5 smartphones or tablets at the same time
  • 5 outputs for maximum compatibility: 1x USB Type C and 4x USB-A
  • 50 W and 10 A for optimized and maximum charging speed
  • different sized bays allow easy loading of different devices
  • Cable storage compartment
  • including 2x 20cm Micro USB charging cable
  • including 160cm power cord



Manufacturer : VARTA
Factory number : 57901101111
Package weight : 0.578 kg
RoHS : conform
Technical information
  • General
    • Design
    • USB
    • Type
    • USB charger
    • Colour
    • Black
  • Interfaces
    • Connection
    • Mains
  • Electrical values
    • Current
    • 10000
    • Output
    • 5 VDC
  • Packaging
    • Packaging
    • Individual packaging
  • Power supply
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
Datasheet/manual
reichelt printfooter