0
  • MG
  •  €0.00
  • Shipping costs
  •  €from 5.60

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


RASP NT 25 SW E :: USB charger, 5 V, 2500 mA, Micro-USB


RASP NT 25 SW E

  • Product Description
  • Technical information
  • Implementation
    • Model
    • Raspberry Pi
  • General
    • Category
    • Zubehör
    • Type
    • Stromversorgung
    • Design
    • Ladegerät
  • Power supply
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Mains voltage input
    • 90 - 264 V AC
  • Electrical values
    • Current
    • 2500
    • Output
    • 5 VDC
  • Interfaces
    • Connection
    • Mains
  • Packaging
    • Packaging
    • Individual packaging
Raspberry Pi 3 Micro-USB power supply - EU plug

Official plug-in switching power supply with Micro-USB output for the Raspberry Pi and for power supply to a variety of other devices.

  • Can be used with Raspberry systems
  • Input: 90 - 264 V AC, 50 - 60 Hz
  • Output: 5.1 V DC, max. 2.5 A
  • Output: 13 W
  • 1.5-m cable
  • Short circuit, overload and over-voltage protection
  • Low power consumption in standby
  • Class II double insulated
  • Colour: black



Manufacturer : RASPBERRY PI
Factory number : T6716DV
Package weight : 0.129 kg
RoHS : conform
Technical information
  • Implementation
    • Model
    • Raspberry Pi
  • General
    • Category
    • Zubehör
    • Type
    • Stromversorgung
    • Design
    • Ladegerät
  • Power supply
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Mains voltage input
    • 90 - 264 V AC
  • Electrical values
    • Current
    • 2500
    • Output
    • 5 VDC
  • Interfaces
    • Connection
    • Mains
  • Packaging
    • Packaging
    • Individual packaging
Datasheet/manual
reichelt printfooter