0
  • MG
  •  €0.00
  • Shipping costs
  •  €from 5.60

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


CAB 43457 :: USB charger, 5 V, 2100 mA, car + mains supply

SAVE60%
Item-No.: CAB 43457
 €19,99
 €7,99




CAB 43457

  • Product Description
  • Technical information
  • General
    • Design
    • USB
    • Type
    • USB-Ladegerät
    • Colour
    • weiß
  • Interfaces
    • Connection
    • Netz / Kfz
  • Electrical values
    • Current
    • 2100
    • Output
    • 5 VDC
    • Operating voltage
    • 12 - 24 V DC V
  • Packaging
    • Packaging
    • Einzelverpackung
  • Power supply
    • Motor vehicle adapter, incl.
    • ja
Whether at home, in the car or while travelling - with this complete set, tablets, smartphones, cameras or hand-held consoles can be quickly recharged almost anywhere. The handy shape of the car charger fits into every common cigarette lighter. Just like the USB power supply, which is also included, it offers 2,100 mA enough power for power-hungry devices.

Two 2.100 mA power supplies suitable for many Android/Windows devices!

  • compatible with many popular tablets/smartphones by Samsung, HTC, Kindle, Sony, Windows, Huawei, etc.
  • offers with 2.100 mA sufficient power for tablets
  • enables fast charging directly at the socket
  • with 100-240 V also suitable for travel adapters abroad
  • 10.5-18.0 V enables use in cars
  • USB 2.0 for Hi-Speed data transfers up to 480 Mbps
  • 1.0 m cable length for sufficient range


Technical data:
Cable length: 1.0 m
Output voltage: 5 V
Output current max.: 2100 mAh (mains & car)



Manufacturer : CABSTONE
Factory number : 43457
Package weight : 0.135 kg
RoHS : conform
Technical information
  • General
    • Design
    • USB
    • Type
    • USB-Ladegerät
    • Colour
    • weiß
  • Interfaces
    • Connection
    • Netz / Kfz
  • Electrical values
    • Current
    • 2100
    • Output
    • 5 VDC
    • Operating voltage
    • 12 - 24 V DC V
  • Packaging
    • Packaging
    • Einzelverpackung
  • Power supply
    • Motor vehicle adapter, incl.
    • ja
reichelt printfooter