New here? Register now!
Forgot password?

N WCHAM100ABK USB-Charger, 5 V, 1000 mA, Micro-USB

Item-No.: N WCHAM100ABK

 €

5,49

add to list
Article successfully added to the list

Description

N WCHAM100ABK

Charge your tablet, smartphone or other USB device with this Nedis USB charger.
Suitable for all USB devices with compatible USB port. The Nedis Charger are characterized by a beautiful packaging, a tactile feel and a modern and stylish design.
Furthermore, the devices have a high level of safety due to integrated protective circuits and automatic adjustments of the power supply to the respective connected terminal.

Product details
USB connection: Micro-USB
Color: black
Output voltage: 5 V DC
Output current: max. 1.0 A

The charging cable is firmly integrated with the charger

Packaging content
1x Nedis car USB charger




...continue reading

Technical Details
Technical information

Technical Details

  • General
    • Type
    • USB power supply
    • Technology
    • Micro-USB
    • Colour
    • Black
  • Interfaces
    • Connection
    • Mains
  • Electrical values
    • Current
    • 1000
    • Output
    • 5 VDC
  • Packaging
    • Packaging
    • Individual packaging
  • Manufacturer specifications
    • Manufacturer
    • NEDIS
    • Factory number
    • WCHAM100ABK
    • Package weight
    • 0.11 kg
    • RoHS
    • conform
    • EAN / GTIN
    • 5412810267477
Datasheets

Technical Details

  • General
    • Type
    • USB power supply
    • Technology
    • Micro-USB
    • Colour
    • Black
  • Interfaces
    • Connection
    • Mains
  • Electrical values
    • Current
    • 1000
    • Output
    • 5 VDC
  • Packaging
    • Packaging
    • Individual packaging
  • Manufacturer specifications
    • Manufacturer
    • NEDIS
    • Factory number
    • WCHAM100ABK
    • Package weight
    • 0.11 kg
    • RoHS
    • conform
    • EAN / GTIN
    • 5412810267477