0
  • Shopping cart
  •  €0.00
  • Shipping costs
  •  €from 5.60

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ANS 1000-0020 USB Car Charger, 5 V, 4800 mA

Item-No.: ANS 1000-0020
 €10,30

Information

ANS 1000-0020

USB Charger

Ideal for charging Smartphone & Tablet
  • High Speed USB Charger
  • USB port for charging




mehr Informationen

Technische Daten

Technical information

Technical Details

  • General
    • Design
    • USB
    • Type
    • USB charger
  • Interfaces
    • Connection
    • Motor vehicle
  • Electrical values
    • Current
    • 4800
    • Output
    • 5 VDC
    • Operating voltage
    • 12 V DC V
  • Packaging
    • Packaging
    • Individual packaging
  • Manufacturer specifications
    • Manufacturer
    • ANSMANN
    • Factory number
    • 1000-0020
    • Package weight
    • 0.052 kg
    • RoHS
    • conform
    • EAN / GTIN
    • 4013674131808

Datenblätter

Datasheet/manual

Bewertung


Technical Details

  • General
    • Design
    • USB
    • Type
    • USB charger
  • Interfaces
    • Connection
    • Motor vehicle
  • Electrical values
    • Current
    • 4800
    • Output
    • 5 VDC
    • Operating voltage
    • 12 V DC V
  • Packaging
    • Packaging
    • Individual packaging
  • Manufacturer specifications
    • Manufacturer
    • ANSMANN
    • Factory number
    • 1000-0020
    • Package weight
    • 0.052 kg
    • RoHS
    • conform
    • EAN / GTIN
    • 4013674131808

reichelt printfooter