0
  • MG
  •  €0.00
  • Shipping costs
  •  €from 5.60

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


APPLE MUFG2ZM/A :: USB-C to SD card reader, iPad, iPad Pro


USB-C to SD card reader

  • Product Description
  • Technical information
  • General
    • Type
    • USB-C > SD Kartenlesegerät
    • System requirements
    • USB C port
    • Colour
    • White
    • Apple
    • Compatible
  • Other
    • Specification
    • für Mac, iPad Pro 3. Gen
  • Interfaces
    • USB
    • USB-C
The USB-C to SD Card Reader transfers high-resolution photos and videos at UHS-II speeds to your Mac, 11-inch iPad Pro or 12.9-inch iPad Pro (3rd generation). Designed so it won’t block your other ports, it works with UHS-II SD cards and is backwards-compatible with other SD cards and adapters.

UHS-II speeds

Compatibility:
  • iPad Pro 11-inch
  • iPad Pro 12.9-inch (3rd generation)



Manufacturer : APPLE
Factory number : MUFG2ZM/A
Package weight : 0.047 kg
RoHS : conform
Technical information
  • General
    • Type
    • USB-C > SD Kartenlesegerät
    • System requirements
    • USB C port
    • Colour
    • White
    • Apple
    • Compatible
  • Other
    • Specification
    • für Mac, iPad Pro 3. Gen
  • Interfaces
    • USB
    • USB-C
Datasheet/manual
reichelt printfooter