New here? Register now!
Forgot password?

SON X-UCC010-015 USB C to HDMI Cable, DP Mode, 4K60, 1,5 m, black

Item-No.: SON X-UCC010-015
Colour:Cable length:

 €

29,50

add to list
Article successfully added to the list

Description

USB C auf HDMI Kabel, DP Mode, 4K60, 1,5m, schwarz

The perfect companion for connecting laptops and PCs of the latest generation via USB-C video output with a HDMI-capable display / projector. The High Speed HDMI 2.0 standard supports display resolutions up to 4K / UltraHD / 2160p at 60Hz incl. HDR and the transmission of digital audio formats with a bandwidth of 18Gbps.

Alternate / Alt Mode
Please note that not all USB-C devices support the required Alternate / Alt Mode. This is required to transmit a video signal via the USB-C interface. Please make sure that your USB-C device supports Alternate / Alt Mode before purchasing.

Resolution up to 4K@60
Supports resolutions up to 4K / UltraHD / 2160p (3840x2160) with full 60Hz refresh rate. Backwards compatible to lower resolutions and HDMI versions such as FullHD / 1080p. Also supports "Mirror Mode" and "Extended Screen Mode".

Plug&Play
Plug&Play design, no external power supply or drivers required - connect and get started!

Premium quality
The USB-C and HDMI connectors are gold-plated and therefore designed for maximum conductivity and long-term corrosion protection. The cable has a soft PVC sheath and excellent double shielding against interference, which enables error-free transmission even over longer distances.




...continue reading

Technical Details
Technical information

Technical Details

  • General
    • Type
    • Adapter cable
    • Input
    • USB-C plug
    • Colour
    • Black
  • Interfaces
    • Output graphic
    • HDMI A plug
  • Measures
    • Cable length
    • 1.50 m
  • Manufacturer specifications
    • Manufacturer
    • SONERO
    • Factory number
    • X-UCC010-015
    • Package weight
    • 0.073 kg
    • RoHS
    • conform
    • EAN / GTIN
    • 4251364705964
Datasheets
Datasheet/manual

Technical Details

  • General
    • Type
    • Adapter cable
    • Input
    • USB-C plug
    • Colour
    • Black
  • Interfaces
    • Output graphic
    • HDMI A plug
  • Measures
    • Cable length
    • 1.50 m
  • Manufacturer specifications
    • Manufacturer
    • SONERO
    • Factory number
    • X-UCC010-015
    • Package weight
    • 0.073 kg
    • RoHS
    • conform
    • EAN / GTIN
    • 4251364705964