New here? Register now!
Forgot password?

SNOM ACUSB USB adapter cable, ACUSB

Item-No.: SNOM ACUSB

 €

54,00

add to list
Article successfully added to the list

Description

snom USB Adapterkabel ACUSB für Headset A100..

  • Convenient call control with connect/disconnect, mute volume adjustment functions
  • Length: 1.7m
  • LED indicators for connection and mute status
  • USB connection: plug and play for easy and fast use
  • Voice/audio DSP, support for EQ and AGC
  • Quick release (QR) allows the headset to be disconnected without interrupting the active call
  • Sampling rates up to 48 kHz; resolution 16-bit
  • Compatible with USB-enabled Snom desk phones and PCs (Windows, Mac OS, Linux)




...continue reading

Technical Details
Technical information

Technical Details

  • General
    • Type
    • Adapter cable
    • Colour
    • Black
  • Interfaces
    • Connection
    • QR -> USB
  • Manufacturer specifications
    • Manufacturer
    • SNOM
    • Factory number
    • 4343
    • Package weight
    • 0.15 kg
    • RoHS
    • conform
    • EAN / GTIN
    • 4260059582148
Datasheets
Datasheet/manual

Technical Details

  • General
    • Type
    • Adapter cable
    • Colour
    • Black
  • Interfaces
    • Connection
    • QR -> USB
  • Manufacturer specifications
    • Manufacturer
    • SNOM
    • Factory number
    • 4343
    • Package weight
    • 0.15 kg
    • RoHS
    • conform
    • EAN / GTIN
    • 4260059582148