New here? Register now!
Forgot password?

DELOCK 54069 USB 3.2 Gen 1 Memory Stick 16 GB - Metal Housing

Item-No.: DELOCK 54069
Capacity:

 €

7,95

add to list
Article successfully added to the list

Description

DELOCK 54069

This USB memory stick by Delock can be used to save and transport data, e.g. photos, videos or music. Due to the stylish design with eyelet, the small USB memory stick can be easily attached to the key ring for transport.

Small sturdy helper
Due to its small dimensions and its sturdy housing, this Delock USB stick is particularly suitable for travelling. Due to its tiny size, the USB stick fits into any trouser pocket.

Downwards compatible
The USB 3.2 Gen 1 Type-A connector is compatible to its forerunners USB 3.0, USB 2.0 and USB 1.1. Thus the memory stick can be connected to a USB 2.0 or USB 1.1 port too. The data transfer rate complies with the respective specification.
Specification
• Connector: 1 x SuperSpeed USB (USB 3.2 Gen 1) Type-A male
• Capacity: 16 GB
• Maximum read speed: 113 MB/s
• Maximum write speed: 63 MB/s
• Maximum write cycles: 3000
• Operating temperature: 0 °C ~ 70 °C
• Storage temperature: -25 °C ~ 85 °C
• Power consumption: max. 5 W
• Field of application: consumer
• Plug & Play
• Dimensions (LxWxH): ca. 21.8 x 12.1 x 4.5 mm
System requirements
• Chrome OS 72.0 or above
• Linux Kernel 3.3 or above
• Mac OS 10.14.3 or above
• Windows 7/7-64/8.1/8.1-64/10/10-64
• PC or laptop with a free USB Type-A port
Package content
• USB 3.0 memory stick
Package
• Blister




...continue reading

Technical Details
Technical information

Technical Details

  • Other
    • Specification
    • Rotating cover
  • General
    • Capacity
    • 16 GB
    • Colour
    • Silver
    • Read (up to)
    • 113 MB/s
    • Write (up to)
    • 63 MB/s
    • Type
    • Memory stick
  • Interfaces
    • USB
    • 3.2 Gen 1
    • Connection
    • 1x Typ-A
  • Implementation
    • Finish
    • Metal housing
    • Memory
    • 16 GB
  • Manufacturer specifications
    • Manufacturer
    • DELOCK
    • Factory number
    • 54069
    • Package weight
    • 0.018 kg
    • RoHS
    • conform
    • EAN / GTIN
    • 4043619540693
Datasheets

Technical Details

  • Other
    • Specification
    • Rotating cover
  • General
    • Capacity
    • 16 GB
    • Colour
    • Silver
    • Read (up to)
    • 113 MB/s
    • Write (up to)
    • 63 MB/s
    • Type
    • Memory stick
  • Interfaces
    • USB
    • 3.2 Gen 1
    • Connection
    • 1x Typ-A
  • Implementation
    • Finish
    • Metal housing
    • Memory
    • 16 GB
  • Manufacturer specifications
    • Manufacturer
    • DELOCK
    • Factory number
    • 54069
    • Package weight
    • 0.018 kg
    • RoHS
    • conform
    • EAN / GTIN
    • 4043619540693