New here? Register now!
Forgot password?

ST USB3SSATAIDE USB 3.0 to SATA/IDE hard disk adapter

Item-No.: ST USB3SSATAIDE

 €

39,90

add to list
Article successfully added to the list

Description

ST USB3SSATAIDE

Connect a 2.5-inch/3.5-inch SATA or IDE hard drive via a USB 3.0 port.

  • Integrated connectors for both 2.5" and 3.5" SATA hard drives (HDD) and SATA Solid State Drives (SSD) and IDE hard drives
  • LED indicators for status and activity updates
  • maximum transfer rate of 5 GBit/s with USB 3.0 or 480 MBit/s with USB 2.0
  • compact, mobile form
  • complies with USB specifications Rev. 2.0 and 3.0


The USB 3.0 to IDE/SATA Adapter Cable USB3SSATAIDE connects any standard 2.5" or 3.5" SATA or IDE hard drive to a computer via an available USB 3.0 port (backward compatible with USB 2.0). With the adapter you can connect a pure drive without housing and thus save time and effort.

With the USB 3.0 SATA/IDE adapter, you can connect a clean drive without a drive case or HDD dock. The LED indicators make it easy to monitor status and activity.

The adapter cable is suitable for Windows®, Linux and Mac® computers and requires no software or driver installation. A true plug and play solution that allows you to cost-effectively add external storage or overcome compatibility issues between all hard drives and USB-enabled motherboards if the latter are not equipped with SATA or do not have a Serial ATA port.




...continue reading

Technical Details
Technical information

Technical Details

  • General
    • Type
    • Festplatten Adapter / Konverter
    • Colour
    • Black
    • Chip set
    • Innostor - IS611
  • Implementation
    • Internal
    • SATA
    • External
    • USB 3.0
    • Transfer rate
    • 5000 (USB)
  • Interfaces
    • USB
    • USB 3.0 type A
  • Measures
    • Format
    • 6.4 cm (2.5”) / 8.9 cm (3.5”)
  • Weights
    • Weight
    • 0.058 kg
  • Manufacturer specifications
    • Manufacturer
    • STARTECH.COM
    • Factory number
    • USB3SSATAIDE
    • Package weight
    • 0.416 kg
    • RoHS
    • conform
    • EAN / GTIN
    • 0065030851091
Datasheets Reviews

Technical Details

  • General
    • Type
    • Festplatten Adapter / Konverter
    • Colour
    • Black
    • Chip set
    • Innostor - IS611
  • Implementation
    • Internal
    • SATA
    • External
    • USB 3.0
    • Transfer rate
    • 5000 (USB)
  • Interfaces
    • USB
    • USB 3.0 type A
  • Measures
    • Format
    • 6.4 cm (2.5”) / 8.9 cm (3.5”)
  • Weights
    • Weight
    • 0.058 kg
  • Manufacturer specifications
    • Manufacturer
    • STARTECH.COM
    • Factory number
    • USB3SSATAIDE
    • Package weight
    • 0.416 kg
    • RoHS
    • conform
    • EAN / GTIN
    • 0065030851091