0
  • MG
  •  €0.00
  • Shipping costs
  •  €from 5.60

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


V7 VF364GAR :: USB 3.0 Stick, 64 GB, Slide-In

Item-No.: V7 VF364GAR
Capacity:

 €12,50




64GB Flash Drive USB 3.0 black

  • Product Description
  • Technical information
  • Other
    • Specification
    • Retractable plug
  • General
    • Capacity
    • 64 GB
    • Read (up to)
    • 80 MB/s
    • Write (up to)
    • 40 MB/s
    • Colour
    • Black
    • Type
    • Memory stick
  • Interfaces
    • USB
    • 3.0
    • Connection
    • 1x Typ-A
  • Measures
    • Length
    • 55 mm
    • Width
    • 20 mm
    • Height
    • 9 mm
  • Weights
    • Weight
    • 8 g
  • Implementation
    • Memory
    • 64 GB
The V7 USB 3.0 flash drive with retractable connector features an easy to use, slide-out design that will keep your USB connector free of dirt and dust, keeping your data safe. Store loads of files, and take them with you wherever you go - it's the perfect solution for sharing and storing files. Easily connect to a string type keychain

  • Retractable slider design - keep connector free of dirt and dust
  • Impact resistant with locking slider
  • High speed data transfer: Read > 80 MB/sWrite > 40 MB/s
  • Ideal for backup and portable storage
  • Connect to string type keychain



Manufacturer : V7
Factory number : VF364GAR-3E
Package weight : 0.018 kg
RoHS : conform
Technical information
  • Other
    • Specification
    • Retractable plug
  • General
    • Capacity
    • 64 GB
    • Read (up to)
    • 80 MB/s
    • Write (up to)
    • 40 MB/s
    • Colour
    • Black
    • Type
    • Memory stick
  • Interfaces
    • USB
    • 3.0
    • Connection
    • 1x Typ-A
  • Measures
    • Length
    • 55 mm
    • Width
    • 20 mm
    • Height
    • 9 mm
  • Weights
    • Weight
    • 8 g
  • Implementation
    • Memory
    • 64 GB
Datasheet/manual
reichelt printfooter