0
  • MG
  •  €0.00
  • Shipping costs
  •  €from 5.60

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DELOCK 83724 :: USB 3.0 Kabel, A male to Micro B, aktiv, optical, 20 m

Item-No.: DELOCK 83724
 €189,00




Delock active optical cable

  • Product Description
  • Technical information
  • General
    • Type
    • USB 3.0 cable
    • Colour
    • Black
  • Other
    • Specification
    • USB 3.0 cable
  • Interfaces
    • Connection entry
    • A plug
    • Connection discharge
    • Micro-B plug
  • Measures
    • Cable length
    • 20.00 m
This USB cable by Delock is used to connect USB devices, such as a webcam or a printer, to a PC or a laptop. This active optical cable is particularly thin and can transmit signals with virtually no loss over longer distances. The integrated Micro USB connector and the included Micro USB cable can supply additional power.

Note
  • If the power is not sufficient, please also connect the included Micro USB cable to the computer.
  • If you want to connect a hub, we recommend to use a device with a separate power supply.
  • The plugs of the cable can get warm; please ensure adequate ventilation and do not cover the connectors.
  • The integrated chipset conveys USB 2.0 and USB 1.1 signals of the devices to be transmitted via the USB 3.0 cable.

Specification
  • Connector: USB 3.0 Type-A male + USB Type Micro-B female (for power supply) > USB 3.0 Type Micro-B male with screws
  • Screw type: M2 x 0.4 6 g
  • Data transfer rate up to 5 Gbps
  • Backward compatible with USB 2.0 and USB 1.1
  • Fibre optical cable with very low signal degradation
  • Not affected by electromagnetic interference
  • Maximum output current: 900 mA
  • Cable diameter: ca. 3.7 mm
  • Colour: cable: black, connector: silver
  • Length incl. connector: ca. 20 m
  • Length: power cable USB Type-A > Type Micro-B ca. 50 cm

  • System requirements
    • PC or laptop with a free USB 3.0 Type-A port

    Package content
    • USB 3.0 active optical cable
    • USB cable for power supply
    • User manual

    Package
    • Box



    Manufacturer : DELOCK
    Factory number : 83724
    Package weight : 0.62 kg
    RoHS : conform
    Technical information
    • General
      • Type
      • USB 3.0 cable
      • Colour
      • Black
    • Other
      • Specification
      • USB 3.0 cable
    • Interfaces
      • Connection entry
      • A plug
      • Connection discharge
      • Micro-B plug
    • Measures
      • Cable length
      • 20.00 m
    reichelt printfooter