0
  • Shopping cart
  •  €0.00
  • Shipping costs
  •  €from 5.60

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SDCZ33-016G-G35 USB 2.0-Stick 16GB SanDisk Cruzer fit

SAVE18%
Item-No.: SDCZ33-016G-G35
Capacity:
 €7,95
 €6,50

Information

SanDisk Cruzer Fit USB Flash-Laufwerk 16 GB

With its advanced data security options and spacious capacity, the Cruzer Fit USB Flash Drive gives you a secure, easy way to transfer your personal files. This USB drive features a convenient low-profile design that's ideal for situations where a full-size USB drive is just too big, such as use with a TV or car audio device. The Cruzer Fit USB also connects easily to computers and tablets.

Low-Profile for Easy Connections
The drive's low-profile design allows it to easily connect to any USB device. Connect it to hard-to-access TV USB ports for HD video play back or bring your music library to your car via the USB port on your vehicle's audio system.

High-Capacity Drive Holds Music, Video, Photos, and Personal Files
Despite its compact size, the Cruzer Fit USB Flash Drive packs enough capacity for your favorite files and your most critical personal data. Available in capacities up to 64GB1, the drive can accommodate photos, songs, and whatever else you need to carry.

Add Files Easily with Drag-and-Drop File Loading
It's easy to add files to the Cruzer Fit USB Flash Drive: just plug the USB drive into your computer's USB port and drag your files into the drive's folder. You don't need to download drivers or install software to use it, so you can start storing, transporting, and sharing your data immediately.

SanDisk SecureAccessTM Software2 Protects Your Private Files
The Cruzer Fit USB Flash Drive comes with SanDisk SecureAccess, which creates a password-protected private folder on your Flash Drive.2 With your private files protected with 128-bit AES encryption2, you'll be able to share your USB drive without compromising your privacy.




mehr Informationen

Technische Daten

Technical information

Technical Details

  • General
    • Capacity
    • 16 GB
    • Type
    • Speicherstick
  • Interfaces
    • USB
    • 2.0
    • Connection
    • 1x Typ-A
  • Measures
    • Length
    • 17.5 mm
    • Width
    • 12.5 mm
    • Height
    • 6.6 mm
  • Implementation
    • Memory
    • 16 GB
  • Manufacturer specifications
    • Manufacturer
    • SANDISK
    • Factory number
    • SDCZ33-016G-G35
    • Package weight
    • 0.01 kg
    • RoHS
    • conform
    • EAN / GTIN
    • 0619659171780

Datenblätter

Datasheet/manual

Bewertung


Technical Details

  • General
    • Capacity
    • 16 GB
    • Type
    • Speicherstick
  • Interfaces
    • USB
    • 2.0
    • Connection
    • 1x Typ-A
  • Measures
    • Length
    • 17.5 mm
    • Width
    • 12.5 mm
    • Height
    • 6.6 mm
  • Implementation
    • Memory
    • 16 GB
  • Manufacturer specifications
    • Manufacturer
    • SANDISK
    • Factory number
    • SDCZ33-016G-G35
    • Package weight
    • 0.01 kg
    • RoHS
    • conform
    • EAN / GTIN
    • 0619659171780

reichelt printfooter