0
  • MG
  •  €0.00
  • Shipping costs
  •  €from 5.60

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


AK 677 :: USB 2.0 CABLE -> mini adapter set

Item-No.: AK 677
 €1,00




AK 677

  • Product Description
  • Technical information
  • General
    • Design
    • Universal adapter
    • Type
    • USB 2.0 adapter
    • Colour
    • Black
  • Measures
    • Cable length
    • 0.50 m
  • Other
    • Specification
    • USB 2.0
  • Interfaces
    • Connection discharge
    • z mini-8pin, Mitsumi-4pin, z mini-5pin, Sony-4pi
    • Connection entry
    • B socket
USB 2.0 cable on 5x mini-USB

With this USB 2.0 adapter cable set, you can connect your various devices such as camera, mobile phone etc. via a USB adapter and thus avoid using lots of different cables.
You can simply connect your device to one of the required USB ports.

Technical data
• USB specification rev. 2.0
• Data transfer rate up to 480 Mbps
• Cable: USB-A plug to USB-B plug 50 cm
• Adapters: USB mini 8 pin, Mitsumi 4 pin, USB mini 5 pin, Sony 4 pin, Minolta 4 pin

System requirements
• Driver for your device, for example, camera, mobile phone, smartphone or pocket PC
• One free USB port

Package contents
• USB 2.0 adapter cable set
• USB-A to USB-B cable 0.50m



Manufacturer : DELOCK
Factory number : 82386
Package weight : 0.049 kg
RoHS : conform
Technical information
  • General
    • Design
    • Universal adapter
    • Type
    • USB 2.0 adapter
    • Colour
    • Black
  • Measures
    • Cable length
    • 0.50 m
  • Other
    • Specification
    • USB 2.0
  • Interfaces
    • Connection discharge
    • z mini-8pin, Mitsumi-4pin, z mini-5pin, Sony-4pi
    • Connection entry
    • B socket
Datasheet/manual
reichelt printfooter