0
  • MG
  •  €0.00
  • Shipping costs
  •  €from 5.60

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DELOCK 85705 :: USB 2.0 3 in 1 magnetic charging cable 1.0 m anthracite

NEW
Item-No.: DELOCK 85705
 €14,95




DELOCK 85705

  • Product Description
  • Technical information
  • General
    • Type
    • Ladekabel
    • Colour
    • anthrazit
    • Design
    • magnetisch
  • Interfaces
    • Connection entry
    • USB-A Stecker
    • Connection discharge
    • micro B, Lightning, Type-C™ Stecker
  • Measures
    • Cable length
    • 1.00 m
Delock Magnetic USB Charging Cable Set for 8 Pin / Micro USB / USB Type-C™ anthracite 1 m
Description
This USB charging cable by Delock stands out due to its magnet technology und enables an easy and quick connecting and disconnecting between a device and the power source. By using one of the three included magnet adapter different mobile devices, tablets etc. can be charged either via 8 pin, Micro USB-B or USB Type-C™ interface. The adapters are designed to remain inside the port of the device. Thus it can avoid the deterioration of the interface and also act as dust protection. The USB charging cable can immediately connect to the device with its round magnetic connector. The cable is due to the robust textile shielding and metal housing on both cable ends, very sturdy and durable.

Specification
  • Connectors:
    Cable: USB 2.0 Type-A male > magnet connector
    Adapters: magnet interface > 8 pin Lightning™ male
    magnet interface > USB Type Micro-B male
    magnet interface > USB Type-C™ male
  • Supports only charging function
  • Maximum output current: 2.4 A
  • Voltage: 5 V
  • Green LED indication during charging process
  • Cable gauge: 24 AWG power line
  • Copper conductor
  • Cable with textile shielding
  • Connector with metal housing
  • Colour: anthracite
  • Length incl. connectors (L): ca. 1 m

System requirements
  • Power source with a free USB Type-A female port

Package content
  • Magnetic USB charging cable
  • 3 x magnetic adapters

Package
  • Retail Box



Manufacturer : DELOCK
Factory number : 85705
Package weight : 0.04 kg
RoHS : conform
Technical information
  • General
    • Type
    • Ladekabel
    • Colour
    • anthrazit
    • Design
    • magnetisch
  • Interfaces
    • Connection entry
    • USB-A Stecker
    • Connection discharge
    • micro B, Lightning, Type-C™ Stecker
  • Measures
    • Cable length
    • 1.00 m
reichelt printfooter