0
  • Shopping cart
  •  €0.00
  • Shipping costs
  •  €from 5.60

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TSE 1240 00 Universal T8 LED tube, 17,5 W, 2200 lm, 4000 K, 1200 mm


Information

TSE 1240 00

Fully compatible tube: Guaranteed to work with all conventional ballasts, low-loss ballasts and electronic ballasts!

  • Compatible with any ballast, whether magnetic or electronic ballast
  • Simply remove the old T8 fluorescent lamp and insert the new TSE LED universal tube
  • Standard socket (G13)
  • ENEC certified
  • Closed polycarbonate tube - robust and impact-resistant (IK04)
  • Easy to replace existing
  • luminaire, whether a conventional ballast, low-loss ballast or an electronic ballast
  • Supplied dummy starter for connecting with the starter fitting




mehr Informationen

Technische Daten

Technical information

Technical Details

  • General
    • Type
    • LED-Röhre
    • Mounting form
    • Röhre
    • Model
    • LED Universal Tube
    • Colour
    • neutralweiß
    • Design
    • Kunststoff
  • Lighting
    • Power consumption in operation
    • 17.5 W
    • Light current
    • 2200 lm
    • Color temperature
    • 4000 K
    • Dimmable
    • nein
    • Comparison of conventional light bulb
    • 36 W
    • Angle of radiation
    • 160 °
    • Color rendering
    • 80 Ra
    • Lighting Color
    • neutralweiß
    • Rated lighting current
    • 2200 lm
  • Measures
    • Length
    • 1200 mm
    • Ø
    • 28 mm
    • Øexternal
    • 28 mm
  • Implementation
    • Color temperature
    • neutralweiß
    • Form
    • Röhre
    • Lamp type
    • LED-Röhre
    • Model
    • LED Universal Tube
    • Colour
    • neutralweiß
  • Other
    • Specification
    • G13
  • Energy efficiency
    • Energy Efficiency
    • A++
    • EEC Range
    • A++ - E
    • Weighted consumption
    • 18 kWh/1.000 h
    • Durability
    • 50000 h
    • Switching Cycles
    • 100000
    • Ignition time
    • 0.5 s
    • Lead time
    • 0.5 s
    • lumens per watt
    • 125.7 lm/W
    • Light flux maintenance
    • 1540 lm
    • Mercury content
    • 0 mg
  • Power supply
    • Socket
    • G13
    • Mains voltage input
    • 230 V AC
    • Voltage
    • 230
  • Lamp properties
    • Duration of life
    • 50000 h
    • Rated power input
    • 17.5 W
    • Average rated life
    • 50000 h
    • Nominal capacity
    • 17.5 W
  • Electrical values
    • Performance
    • 17.5 W
    • Voltage
    • 230 V
  • Manufacturer specifications
    • Manufacturer
    • LEDS CHANGE THE WORLD
    • Factory number
    • TSE-1240-00
    • Package weight
    • 0.351 kg
    • RoHS
    • conform
    • EAN / GTIN
    • 4260258337914

Datenblätter

Bewertung


Technical Details

  • General
    • Type
    • LED-Röhre
    • Mounting form
    • Röhre
    • Model
    • LED Universal Tube
    • Colour
    • neutralweiß
    • Design
    • Kunststoff
  • Lighting
    • Power consumption in operation
    • 17.5 W
    • Light current
    • 2200 lm
    • Color temperature
    • 4000 K
    • Dimmable
    • nein
    • Comparison of conventional light bulb
    • 36 W
    • Angle of radiation
    • 160 °
    • Color rendering
    • 80 Ra
    • Lighting Color
    • neutralweiß
    • Rated lighting current
    • 2200 lm
  • Measures
    • Length
    • 1200 mm
    • Ø
    • 28 mm
    • Øexternal
    • 28 mm
  • Implementation
    • Color temperature
    • neutralweiß
    • Form
    • Röhre
    • Lamp type
    • LED-Röhre
    • Model
    • LED Universal Tube
    • Colour
    • neutralweiß
  • Other
    • Specification
    • G13
  • Energy efficiency
    • Energy Efficiency
    • A++
    • EEC Range
    • A++ - E
    • Weighted consumption
    • 18 kWh/1.000 h
    • Durability
    • 50000 h
    • Switching Cycles
    • 100000
    • Ignition time
    • 0.5 s
    • Lead time
    • 0.5 s
    • lumens per watt
    • 125.7 lm/W
    • Light flux maintenance
    • 1540 lm
    • Mercury content
    • 0 mg
  • Power supply
    • Socket
    • G13
    • Mains voltage input
    • 230 V AC
    • Voltage
    • 230
  • Lamp properties
    • Duration of life
    • 50000 h
    • Rated power input
    • 17.5 W
    • Average rated life
    • 50000 h
    • Nominal capacity
    • 17.5 W
  • Electrical values
    • Performance
    • 17.5 W
    • Voltage
    • 230 V
  • Manufacturer specifications
    • Manufacturer
    • LEDS CHANGE THE WORLD
    • Factory number
    • TSE-1240-00
    • Package weight
    • 0.351 kg
    • RoHS
    • conform
    • EAN / GTIN
    • 4260258337914

reichelt printfooter