0
  • MG
  •  €0.00
  • Shipping costs
  •  €from 5.60

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


GIGASET C430HX :: Universal handset, black

Item-No.: GIGASET C430HX
 €46,95



Bargain Item!
Limited amount available.

GIGASET C430HX

  • Product Description
  • Technical information
  • General
    • Type
    • Cordless phone
    • Technology
    • für DECT CAT-iq 2.0/2.1 Router
    • Design
    • Handset with charging cradle
  • Specials
    • DECT
    • Yes
    • GAP
    • Yes
  • Power supply
    • Power unit, inclusive
    • ja
Classic and sociable
  • Universal handset as an expansion option for:
  • Gigaset DECT base stations
  • DECT/GAP telephone base stations from other manufacturers
  • DECT/GAP routers (e.g. AVM Fritz!Box)
  • Routers with DECT CAT-iq 2.0/2.1 (e.g. Telekom Speedport W724V, TP-LINK Archer VR200v, o2 HomeBox 2)
  • Address book for 200 entries with 3 numbers each
  • Alarm clock, calendar, birthday reminder
  • Large backlit TFT colour display, 38 x 32 mm (h x b)


Compatibility note:
For more information about the functions of the handset in connection with the individual Gigaset base stations, please visit www.gigaset.com/kompatibilitaet.

Standards DECT, GAP, CAT-iq 2.0/2.1, HD Voice, SIP, RTP, STUN, POP3/POP3S



Manufacturer : GIGASET COMMUNICATIONS
Factory number : S30852-H2765-B101
Package weight : 0.321 kg
RoHS : conform
Technical information
  • General
    • Type
    • Cordless phone
    • Technology
    • für DECT CAT-iq 2.0/2.1 Router
    • Design
    • Handset with charging cradle
  • Specials
    • DECT
    • Yes
    • GAP
    • Yes
  • Power supply
    • Power unit, inclusive
    • ja
Datasheet/manual
reichelt printfooter