New here? Register now!
Forgot password?

GOOBAY 72333 Universal ceiling bracket for projectors

Item-No.: GOOBAY 72333

 €

14,90

add to list
Article successfully added to the list

Description

Goobay BeamerFlex L

  • Ceiling distance of 150 mm
  • Can be titled and pivoted up to 15° and swivelled 360°
  • Suitable for devices weighing up to 13.5 kg
  • Selectable hole spacings between 54 and 320 mm
  • Built-in cable management ensures tidiness
  • Position can be adjusted even after mounting has been completed - mounting materials included in delivery
  • Universal adapter plate and adjustable support arms for use with projectors of various sizes




...continue reading

Technical Details
Technical information

Technical Details

  • General
    • Type
    • Ceiling mount
    • Technology
    • für Projektoren (Beamer)
    • Design
    • neigbar 15°, schwenkbar 15°, drehbar 360°
    • Colour
    • White
    • Loading capacity
    • bis 13.5
  • Measures
    • Height
    • 150 mm
  • Manufacturer specifications
    • Manufacturer
    • GOOBAY
    • Factory number
    • 72333
    • Package weight
    • 1.202 kg
    • RoHS
    • conform
    • EAN / GTIN
    • 4040849723339
Datasheets
Datasheet/manual

Technical Details

  • General
    • Type
    • Ceiling mount
    • Technology
    • für Projektoren (Beamer)
    • Design
    • neigbar 15°, schwenkbar 15°, drehbar 360°
    • Colour
    • White
    • Loading capacity
    • bis 13.5
  • Measures
    • Height
    • 150 mm
  • Manufacturer specifications
    • Manufacturer
    • GOOBAY
    • Factory number
    • 72333
    • Package weight
    • 1.202 kg
    • RoHS
    • conform
    • EAN / GTIN
    • 4040849723339