0
  • MG
  •  €0.00
  • Shipping costs
  •  €from 5.60

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


N UPSD2000VBK :: Uninterruptible Power Supply, 2000 VA, 1200 W


N UPSD2000VBK

  • Product Description
  • Technical information
  • Electrical values
    • Performance
    • 1200 W
    • Performance
    • 2000 VA
    • Output voltage
    • 230 V AC
  • Implementation
    • Operating duration full load
    • 30
  • General
    • Output
    • 4x earthing sockets
    • Type
    • UPS
    • Colour
    • Black
    • Input
    • IEC plug
  • Measures
    • Width
    • 146 mm
    • Depth
    • 397 mm
    • Height
    • 205 mm
  • Display
    • Display
    • Status LED
  • Power supply
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • C14 - cold device socket (m)
Protect your computer and files against power-failures and surges with the powerful 2000 VA UPS. During a power failure, the battery will give you 10 minutes to save your files and shut down the computers correctly. With the monitoring software installed, you can manage the UPS and see the status on your computer screen.

  • Backup power for up to 4 devices
  • Cooling fan inside

Package contents
  • UPS
  • Software CD
  • Manual



Manufacturer : NEDIS
Factory number : UPSD2000VBK
Package weight : 12.82 kg
RoHS : conform
Technical information
  • Electrical values
    • Performance
    • 1200 W
    • Performance
    • 2000 VA
    • Output voltage
    • 230 V AC
  • Implementation
    • Operating duration full load
    • 30
  • General
    • Output
    • 4x earthing sockets
    • Type
    • UPS
    • Colour
    • Black
    • Input
    • IEC plug
  • Measures
    • Width
    • 146 mm
    • Depth
    • 397 mm
    • Height
    • 205 mm
  • Display
    • Display
    • Status LED
  • Power supply
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • C14 - cold device socket (m)
reichelt printfooter