0
  • Shopping cart
  •  €0.00
  • Shipping costs
  •  €from 5.60

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


UBI UCK-G2+ UniFi Cloud Key Generation 2+

Item-No.: UBI UCK-G2+
 €209,95

Information

UBI UCK-G2+

UniFi controller with Hybrid Cloud
The UniFi Cloud Key Gen2 Plus is a powerful solution for managing your UniFi networks throughout your campus or across the globe.

• Fully integrated, standalone UniFi® controller with 1-TB HDD
• Multi-site network management and IP video surveillance
• Remote, private cloud access on UniFi SDN and UniFi Protect

The UniFi Cloud Key Gen2 Plus is an integrated hardware controller that has been developed as a standalone application server for monitoring and managing your UniFi network devices and closed-circuit television systems.
The controller features an eight-core processor with 3-GB RAM, a 1-TB SATA hard disk for video storage and a 32-GB eMMC flash memory. It uses the latest version of the UniFi controller with Hybrid Cloud technology.

The UniFi Cloud Key Gen2 Plus is fully compatible with, and therefore able to configure and manage, dozens of UniFi devices on your network, providing PoE with extremely low power consumption.
It replaces a dedicated server or computer and has virtually no digital footprint.

Hybrid Cloud technology
The Ubiquiti® Hybrid Cloud configuration provides secure, private Single Sign-On (SSO) for accessing all your UniFi installations from anywhere in the world.
The Ubiquiti Hybrid Cloud eliminates the need for a third-party-hosted cloud service, keeping all your personal information and network information local and secure.

Incredibly agile scalability
Add, deploy, configure, monitor and manage all your UniFi devices - whether you have a few or a few hundred devices, you can do everything from a central control panel.
Can be controlled via one of the downloadable apps or a standard web browser (Chrome recommended).

Power supply only via "802.3af PoE or QC 2.0 USB-C" - power supply unit not included.
Please see the data sheet in the Downloads area for further information.




mehr Informationen

Technische Daten

Technical information

Technical Details

  • General
    • Type
    • Cloud Key
    • Design
    • für Ubiquiti
    • Power supply
    • 802.3af PoE oder QC 2.0 USB-C
  • Display
    • Display
    • Status LEDs
  • Interfaces
    • LAN
    • 10/100/1000
    • Connection
    • 1x RJ45 LAN
  • Measures
    • Width
    • 131.16 mm
    • Height
    • 27.10 mm
    • Depth
    • 134.20 mm
  • Weights
    • Weight
    • 0.58 kg
  • Power supply
    • Power unit, inclusive
    • nein
  • Manufacturer specifications
    • Manufacturer
    • UBIQUITI
    • Factory number
    • UCK-G2-PLUS
    • Package weight
    • 0.84 kg
    • RoHS
    • conform
    • EAN / GTIN
    • 0817882024532

Datenblätter

Bewertung


Technical Details

  • General
    • Type
    • Cloud Key
    • Design
    • für Ubiquiti
    • Power supply
    • 802.3af PoE oder QC 2.0 USB-C
  • Display
    • Display
    • Status LEDs
  • Interfaces
    • LAN
    • 10/100/1000
    • Connection
    • 1x RJ45 LAN
  • Measures
    • Width
    • 131.16 mm
    • Height
    • 27.10 mm
    • Depth
    • 134.20 mm
  • Weights
    • Weight
    • 0.58 kg
  • Power supply
    • Power unit, inclusive
    • nein
  • Manufacturer specifications
    • Manufacturer
    • UBIQUITI
    • Factory number
    • UCK-G2-PLUS
    • Package weight
    • 0.84 kg
    • RoHS
    • conform
    • EAN / GTIN
    • 0817882024532

reichelt printfooter