0
  • MG
  •  €0.00
  • Shipping costs
  •  €from 5.60

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


GLADIUS MINI50 :: Underwater drone with UHD camera, 50 m range


Gladius Mini, 50 m Kabellänge

  • Product Description
  • Technical information
  • General
    • Type
    • Unterwasserdrohne
    • Accessory
    • Wickler, Basisstation, Fernbedienung, Ladegerät
    • Flight Time/Operating Time (max.)
    • 120 mins
    • Design
    • 50 m Reichweite
    • Colour
    • gelb
  • Features
    • Camera
    • 12 MP 4K-Kamera
    • Video Recording
    • 3840 x 2160 px
    • Memory Cards
    • microSD, Class 10/UHS-1 GB
  • Implementation
    • Speed
    • max. 4 kn (2 m/s)
  • Other
    • Range
    • 50 m
  • Weights
    • Weight
    • 2500 g
  • Interfaces
    • Wireless
    • WiFi® Basis, Bluetooth Controller
  • Electrical values
    • Capacitance
    • 5000 mAh
  • Measures
    • Length
    • 385 mm
    • Width
    • 226 mm
    • Height
    • 138 mm
  • Environmental information
    • dangerous goods
    • UN3480/188
  • Power supply
    • Power unit, inclusive
    • ja
The World's First Five Thruster Minisize Underwater Drone
GLADIUS MINI is the second generation of Chasing-Innovation underwater drones, which brings together a full range of technological evolution, as well as a deep understanding of underwater photography stabilization and underwater inspection.

Bionics Appearance Design
Streamlined design, gill-shaped drainage, small resistance, fast speed, good stability!

New Five Thrusters' Layout + AI Intelligent Control Algorithm
The vertical propellers are layouted as a triangle, which is combined with AI intelligent control algorithm to ensure the stability of the ROV in both vertical and horizontal directions under water. The rear two propellers output a maximum speed of 2m/s and flow resistance.

±45° adjustable tilt-lock mode
The ROV's pitching angle can be adjusted by ±45°, and can go forward /backward or floating/diving in Tilt-Lock Mode, expanding the scope of the photography.

One touch lock-depth mode
The Depth-Lock Mode can be One-Touch set on contrller, ROV can hover in the water or stay in the depth to navigate.

Ultra HD 4K shooting
Specialized 4K UHD camera restoring the real vivid underwater world.



Manufacturer : CHASING INNOVATION
Factory number : 1000005284
Package weight : 6.07 kg
RoHS : conform
Technical information
  • General
    • Type
    • Unterwasserdrohne
    • Accessory
    • Wickler, Basisstation, Fernbedienung, Ladegerät
    • Flight Time/Operating Time (max.)
    • 120 mins
    • Design
    • 50 m Reichweite
    • Colour
    • gelb
  • Features
    • Camera
    • 12 MP 4K-Kamera
    • Video Recording
    • 3840 x 2160 px
    • Memory Cards
    • microSD, Class 10/UHS-1 GB
  • Implementation
    • Speed
    • max. 4 kn (2 m/s)
  • Other
    • Range
    • 50 m
  • Weights
    • Weight
    • 2500 g
  • Interfaces
    • Wireless
    • WiFi® Basis, Bluetooth Controller
  • Electrical values
    • Capacitance
    • 5000 mAh
  • Measures
    • Length
    • 385 mm
    • Width
    • 226 mm
    • Height
    • 138 mm
  • Environmental information
    • dangerous goods
    • UN3480/188
  • Power supply
    • Power unit, inclusive
    • ja
Datasheet/manual
reichelt printfooter