0
  • Shopping cart
  •  €0.00
  • Shipping costs
  •  €from 5.60

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


OSR 405807502666 Under-cabinet lamp LinearLED Mobile, 1 W, 69 lm, 4000 K, silver


Information

LinearLED Mobile USB 200 Silver

LinearLED Mobile - battery powered under-cabinet lights.

  • Day-, Night- and Motion sensor
  • On/Off and automatic mode
  • Fast and easy installation on nearly every surface (adhesive strip or screws)


Batteries included.




mehr Informationen

Technische Daten

Technical information

Technical Details

  • General
    • Type
    • Under-cabinet luminaire
    • Assembly
    • Square
    • Model
    • LinearLED Mobile
    • Colour
    • Silver
    • Material
    • Aluminium
    • Design
    • Akku, Li-Ion, 1800 mAh
    • Technology
    • LED
  • Lighting
    • Power consumption in operation
    • 1 W
    • Light current
    • 69 lm
    • Color temperature
    • 4000 K
    • Dimmable
    • No
    • Angle of radiation
    • 120 °
    • Color rendering
    • >80 Ra
    • Lighting Color
    • Neutral white
  • Lamp properties
    • Length
    • 200 mm
  • Implementation
    • Model
    • LinearLED Mobile
    • Material
    • Aluminium
    • Colour
    • Silver
    • Color temperature
    • Neutral white
  • Measures
    • Height
    • 50 mm
    • Depth
    • 22 mm
  • Other
    • Protection Class
    • III
  • Energy efficiency
    • Energy Efficiency
    • EEC
    • Weighted consumption
    • 1 kWh/1.000 h
    • Switching Cycles
    • 12500
    • lumens per watt
    • 69 lm/W
    • Light flux maintenance
    • 48 lm
  • Power supply
    • Socket
    • LED permanently installed
  • Manufacturer specifications
    • Manufacturer
    • OSRAM
    • Factory number
    • 4058075026667
    • Package weight
    • 0.255 kg
    • RoHS
    • conform
    • EAN / GTIN
    • 4058075026667

Datenblätter

Datasheet/manual

Bewertung


Technical Details

  • General
    • Type
    • Under-cabinet luminaire
    • Assembly
    • Square
    • Model
    • LinearLED Mobile
    • Colour
    • Silver
    • Material
    • Aluminium
    • Design
    • Akku, Li-Ion, 1800 mAh
    • Technology
    • LED
  • Lighting
    • Power consumption in operation
    • 1 W
    • Light current
    • 69 lm
    • Color temperature
    • 4000 K
    • Dimmable
    • No
    • Angle of radiation
    • 120 °
    • Color rendering
    • >80 Ra
    • Lighting Color
    • Neutral white
  • Lamp properties
    • Length
    • 200 mm
  • Implementation
    • Model
    • LinearLED Mobile
    • Material
    • Aluminium
    • Colour
    • Silver
    • Color temperature
    • Neutral white
  • Measures
    • Height
    • 50 mm
    • Depth
    • 22 mm
  • Other
    • Protection Class
    • III
  • Energy efficiency
    • Energy Efficiency
    • EEC
    • Weighted consumption
    • 1 kWh/1.000 h
    • Switching Cycles
    • 12500
    • lumens per watt
    • 69 lm/W
    • Light flux maintenance
    • 48 lm
  • Power supply
    • Socket
    • LED permanently installed
  • Manufacturer specifications
    • Manufacturer
    • OSRAM
    • Factory number
    • 4058075026667
    • Package weight
    • 0.255 kg
    • RoHS
    • conform
    • EAN / GTIN
    • 4058075026667

reichelt printfooter