0
  • MG
  •  €0.00
  • Shipping costs
  •  €from 5.60

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


RND 605-00034 :: Ultrasonic Cleaning Tank 3L - with EU / Swiss cables/plugs


RND 605-00034

  • Product Description
  • Technical information
  • General
    • Type
    • Ultrasonic cleaner
    • Assembly
    • With heating
    • Material
    • Stainless steel
  • Other
    • Specification
    • 40 kHz cleaning frequency
  • Implementation
    • Capacity
    • 3 Liter
  • Measures
    • Width
    • 230 mm
    • Height
    • 270 mm
    • Depth
    • 170 mm
Ground-In dirt and grime can be extremely tedious to remove by
hand, however it becomes easy with the use of ultrasonic cleaners.
A wide range of parts can be cleaned by the ultrasonic process to
a ‘Like New’ condition with the right detergent/solvent without
damaging the part.
A physical effect called "acoustic cavitation" generated in the liquid
is responsible for the cleaning process. Cavitations form when
ultrasonic waves travel through liquid. When a sound wave travels
through fluid it stretches and compresses the liquid to transmit
the sound, as the amplitude of such sound waves increase to a
critical level the negative pressures create cavities in the water.
As these cavities collapse high temperatures and large forces
are generated in a very localized area, the accumulative effect of
millions of these collapsing cavities is responsible for the cleaning
action and are particularly effective when used with the correct
detergent/solvent.
Cavitation takes place where ever the liquid comes into contact
with the object being cleaned, for example;
fine recesses/cracks and obscured chambers to clean where many
other cleaning methods cannot reach.



Manufacturer : RND LAB
Factory number : 605-00034
Package weight : 4 kg
RoHS : conform
Technical information
  • General
    • Type
    • Ultrasonic cleaner
    • Assembly
    • With heating
    • Material
    • Stainless steel
  • Other
    • Specification
    • 40 kHz cleaning frequency
  • Implementation
    • Capacity
    • 3 Liter
  • Measures
    • Width
    • 230 mm
    • Height
    • 270 mm
    • Depth
    • 170 mm
reichelt printfooter