KENS K64675EU :: Ultra laptop combination lock
Item-No.: KENS K64675EU
€34,95
Kensington Ultra-Laptopkombinationsschloss
- General
- Design
- Thicker cable (5.5 mm), robust design
- Technology
- Combination lock
- Assembly
- Sheathed in plastic
Protect your laptop and personal data with the Kensington ultra laptop combination lock. The snap-on mechanism can be attached using one hand. The Kensington T-Bar lockhead secures the lock to the laptop. The 4-digit combination can be easily reset and offers 10,000 possible combinations. Simply anchor the lock to a desk, table or other fixed object and you are ultra-secure.
- Super-strong, tamper-proof lockhead
- Click mechanism for one-handed attachment of lock
- 4-digit combination (no key required)
- Combination can be easily reset
- Select your own code from 10,000 possible combinations
- Anchors to desks, tables or any fixed object
- Attached to Kensington security slot, available on over 99% of computers
Manufacturer : KENSINGTON
Factory number : K64675EU
Package weight : 0.276 kg
RoHS : conform
- General
- Design
- Thicker cable (5.5 mm), robust design
- Technology
- Combination lock
- Assembly
- Sheathed in plastic