New here? Register now!
Forgot password?

UF 4003 Ultra-fast rectifier diode, DO41, 200 V, 1 A

Item-No.: UF 4003

 €

0.05

add to list
Article successfully added to the list

Description

UF 4003

Ultra-fast rectifier diode, DO41, 200 V, 1 A



...continue reading

Technical Details
Technical information

Technical Details

  • General
    • Mounting form
    • DO-41 / DO-204AL
  • Electrical values
    • URRM
    • 200 V
    • UF
    • 1 V
    • IF(AV)
    • 1 A
    • IFSM
    • 30 A
    • IR
    • 10 µA
  • Other
    • Temperature range
    • -50 ... +150
  • Manufacturer specifications
    • Manufacturer
    • CDIL
    • Factory number
    • UF4003
    • Package weight
    • 0.001 kg
    • RoHS
    • conform
    • EAN / GTIN
    • 9900000420345
Datasheets
Datasheet/manual

Technical Details

  • General
    • Mounting form
    • DO-41 / DO-204AL
  • Electrical values
    • URRM
    • 200 V
    • UF
    • 1 V
    • IF(AV)
    • 1 A
    • IFSM
    • 30 A
    • IR
    • 10 µA
  • Other
    • Temperature range
    • -50 ... +150
  • Manufacturer specifications
    • Manufacturer
    • CDIL
    • Factory number
    • UF4003
    • Package weight
    • 0.001 kg
    • RoHS
    • conform
    • EAN / GTIN
    • 9900000420345