0
  • MG
  •  €0.00
  • Shipping costs
  •  €from 5.60

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


GR49GUB9776 :: UHD-TV / 123cm / 49" / Twin-Tuner / EEC B

SAVE40%
Item-No.: GR49GUB9776
 €479,00



Bargain Item!
Limited amount available.
Delivery only within Germany!

Grundig IMMENSA UHD TV 49 GUB 9776

  • Product Description
  • Technical information
  • General
    • Resolution
    • 3840 x 2160
    • Speaker
    • 60 W
    • Colour
    • Black
    • Remote control
    • Yes
    • Type
    • TV
  • Display
    • Screen size
    • 123 cm
    • Diagonal
    • 49 Inch
    • HDR
    • Yes
    • HD Ready
    • Ultra HD
    • Display Format
    • 16:9
  • Features
    • Backlight
    • LED with micro dimming
    • Smart TV
    • Yes
    • HbbTV
    • Yes
  • Implementation
    • Tuner DVB-C
    • 1x
    • Tuner DVB-S2
    • 2x
    • Tuner DVB-T2 (HEVC/H.265)
    • 1x
  • Interfaces
    • Scart
    • 1x
    • HDMI
    • 4x
    • CI
    • 2x CI+
    • Headphone jack
    • 1x
    • Connection antenna
    • 3x
    • USB
    • 2x 3.0 / 1x 2.0
    • LAN
    • 1x
    • Wireless
    • Wi-Fi 802.11b/g/n, Bluetooth
  • Measures
    • Width
    • 1100 mm
    • Depth
    • 56 mm
    • Depth with stand
    • 235 mm
    • Height
    • 646 mm
    • Height with base
    • 695 mm
    • Wall mounting
    • VESA 400 x 400
  • Weights
    • Weight
    • 17.5 kg
  • Energy efficiency
    • EU Directive
    • 2010/1062
    • Manufacturer
    • Grundig
    • Model
    • 49 GUB 9776
    • Energy Efficiency
    • B
    • Power Consumption (On)
    • 123 W
    • Annual power consumption
    • 180 kWh
    • viewable screen size
    • 123 cm
    • viewable screen size
    • 49 Inch
    • Power Consumption (Standby)
    • 0.3 W
    • Power Consumption (DC Off)
    • 0 W
    • Resolution
    • 3840 x 2160
    • Power switch
    • Yes


*Energy consumption kWh per year, based on the power consumption of the television operating 4 hours per day for 365 days. The actual energy consumption will depend on how the television is used.

  • Ultralogic 4K technology with native UHD resolution
  • Multicolor Enrichment for more brilliant colors
  • High Dynamic Range (HDR) for perfect brightness and luminance
  • Micro Dimming Engine provides outstanding contrasts
  • New Smart Inter @ctive TV 4.0 Plus platform with quad core processor for a very fast, easy and user-friendly operation together with many other new functions
  • Integrated Twin Triple Tuner (with DVB-T2) and extended USB Recording 4.0: View a program and record another program
  • 3-way stereo sound system: forward, backward and downward oriented speakers for a perfect sound experience



Manufacturer : GRUNDIG
Factory number : 49 GUB 9776
Package weight : 22.002 kg
RoHS : conform
Technical information
  • General
    • Resolution
    • 3840 x 2160
    • Speaker
    • 60 W
    • Colour
    • Black
    • Remote control
    • Yes
    • Type
    • TV
  • Display
    • Screen size
    • 123 cm
    • Diagonal
    • 49 Inch
    • HDR
    • Yes
    • HD Ready
    • Ultra HD
    • Display Format
    • 16:9
  • Features
    • Backlight
    • LED with micro dimming
    • Smart TV
    • Yes
    • HbbTV
    • Yes
  • Implementation
    • Tuner DVB-C
    • 1x
    • Tuner DVB-S2
    • 2x
    • Tuner DVB-T2 (HEVC/H.265)
    • 1x
  • Interfaces
    • Scart
    • 1x
    • HDMI
    • 4x
    • CI
    • 2x CI+
    • Headphone jack
    • 1x
    • Connection antenna
    • 3x
    • USB
    • 2x 3.0 / 1x 2.0
    • LAN
    • 1x
    • Wireless
    • Wi-Fi 802.11b/g/n, Bluetooth
  • Measures
    • Width
    • 1100 mm
    • Depth
    • 56 mm
    • Depth with stand
    • 235 mm
    • Height
    • 646 mm
    • Height with base
    • 695 mm
    • Wall mounting
    • VESA 400 x 400
  • Weights
    • Weight
    • 17.5 kg
  • Energy efficiency
    • EU Directive
    • 2010/1062
    • Manufacturer
    • Grundig
    • Model
    • 49 GUB 9776
    • Energy Efficiency
    • B
    • Power Consumption (On)
    • 123 W
    • Annual power consumption
    • 180 kWh
    • viewable screen size
    • 123 cm
    • viewable screen size
    • 49 Inch
    • Power Consumption (Standby)
    • 0.3 W
    • Power Consumption (DC Off)
    • 0 W
    • Resolution
    • 3840 x 2160
    • Power switch
    • Yes


*Energy consumption kWh per year, based on the power consumption of the television operating 4 hours per day for 365 days. The actual energy consumption will depend on how the television is used.

Datasheet/manual
reichelt printfooter