New here? Register now!
Forgot password?

5.0SMDJ36A TVS diode, unidirectional, 36 V, 5000 W, DO-214AB/SMC

Item-No.: 5.0SMDJ36A

 €

1,20

add to list
Article successfully added to the list

Description

5.0SMDJ36A R7G

5000W, SMD-TVS-Diode DO-214AB (SMC)

Features:
- 5000 watts peak pulse power capability at 10/1000µs waveform
- Ideal for automated placement
- Photo glass passivated junction
- Excellent clamping capability
- Fast response time: Typically less than 1.0ps
- Compliant to RoHS Directive 2011/65/EU and in accordance to WEEE 2002/96/EC
- Halogen-free according to IEC 61249-2-21

Mechanical Data:
- Case: DO-214AB (SMC)
- Molding compound meets UL 94V-0 flammability rating
- Part no. with suffix "H" means AEC-Q101 qualified
- Packing code with suffix "G" means green compound (halogen-free)
- Moisture sensitivity level: level 1, per J-STD-020
- Terminal: Matte tin plated leads, solderable per J-STD-002
- Meet JESD 201 class 2 whisker test
- Polarity: As marked
- Weight: 0.30 g (approximately)

Applications:
- I/O interface
- AC/DC power supply
- Automotive




...continue reading

Technical Details
Technical information

Technical Details

  • General
    • Type
    • TVS-Diode
    • Design
    • Unidirectional
    • Mounting form
    • DO-214AB / SMC
  • Electrical values
    • Performance
    • 5000 W
    • Voltage
    • 36 V
  • Other
    • Temperature range
    • -55 … +175
  • Manufacturer specifications
    • Manufacturer
    • TAIWAN-SEMICONDUCTORS
    • Factory number
    • 5.0SMDJ36A R7G
    • Package weight
    • 0.002 kg
    • RoHS
    • conform
    • EAN / GTIN
    • 9900002739032
Datasheets
Datasheet/manual

Technical Details

  • General
    • Type
    • TVS-Diode
    • Design
    • Unidirectional
    • Mounting form
    • DO-214AB / SMC
  • Electrical values
    • Performance
    • 5000 W
    • Voltage
    • 36 V
  • Other
    • Temperature range
    • -55 … +175
  • Manufacturer specifications
    • Manufacturer
    • TAIWAN-SEMICONDUCTORS
    • Factory number
    • 5.0SMDJ36A R7G
    • Package weight
    • 0.002 kg
    • RoHS
    • conform
    • EAN / GTIN
    • 9900002739032