New here? Register now!
Forgot password?

5KP85A DIO TVS diode/85V 5 kW Ø8x7.5mm

Item-No.: 5KP85A DIO

 €

0,55

add to list
Article successfully added to the list

Description

5KP85A DIO

  • Excess voltage protection diodes with high pulse power dissipation
  • Casing material according to UL94V-0




...continue reading

Technical Details
Technical information

Technical Details

  • General
    • Design
    • Unidirectional
    • Mounting form
    • Axial
  • Electrical values
    • Performance
    • 5000 W
    • Voltage
    • 85 V
  • Other
    • Temperature range
    • -
  • Manufacturer specifications
    • Manufacturer
    • DIOTEC
    • Factory number
    • 5KP85A
    • Package weight
    • 0.001 kg
    • RoHS
    • conform
    • EAN / GTIN
    • 9900002193940
Datasheets
Datasheet/manual

Technical Details

  • General
    • Design
    • Unidirectional
    • Mounting form
    • Axial
  • Electrical values
    • Performance
    • 5000 W
    • Voltage
    • 85 V
  • Other
    • Temperature range
    • -
  • Manufacturer specifications
    • Manufacturer
    • DIOTEC
    • Factory number
    • 5KP85A
    • Package weight
    • 0.001 kg
    • RoHS
    • conform
    • EAN / GTIN
    • 9900002193940