New here? Register now!
Forgot password?

PESD 15VL1BA TVS diode/15V 200W SOD-323

Item-No.: PESD 15VL1BA

 €

0.14

add to list
Article successfully added to the list

Description

PESD 15VL1BA





...continue reading

Technical Details
Technical information

Technical Details

  • General
    • Type
    • ESD protection diode
    • Mounting form
    • SOD-323
  • Electrical values
    • Performance
    • 200 W
    • Voltage
    • 15 V
  • Other
    • Temperature range
    • -
  • Manufacturer specifications
    • Manufacturer
    • NXP
    • Factory number
    • PESD15VL1BA,115
    • Package weight
    • 0.001 kg
    • RoHS
    • conform
    • EAN / GTIN
    • 9900002195494
Datasheets
Datasheet/manual

Technical Details

  • General
    • Type
    • ESD protection diode
    • Mounting form
    • SOD-323
  • Electrical values
    • Performance
    • 200 W
    • Voltage
    • 15 V
  • Other
    • Temperature range
    • -
  • Manufacturer specifications
    • Manufacturer
    • NXP
    • Factory number
    • PESD15VL1BA,115
    • Package weight
    • 0.001 kg
    • RoHS
    • conform
    • EAN / GTIN
    • 9900002195494