New here? Register now!
Forgot password?

ST FPWARTB2 TV wall mount for 32" to 70" TVs

Item-No.: ST FPWARTB2

 €

199,80

add to list
Article successfully added to the list

Description

TV Wandhalterung für 32" bis 70 Zoll TVs

  • Save space with this flat-screen TV wall mount for 32" to 70" TVs (fits curved TVs with compatible VESA mount)
  • Full-motion capability with arm extension up to 517 mm
  • Maximum viewing flexibility with a dual-arm design and +90/-90 degree swivel
  • Easy tilt adjustment (tilts +5/-8 degrees)
  • Freely tilts +5/-8 degrees for easy angle adjustment




...continue reading

Technical Details
Technical information

Technical Details

  • General
    • Type
    • Bracket for LCD/TFT screens
    • Assembly
    • For wall mounting
    • Design
    • neigbar -5° / +8° / schwenkbar 180°
    • Colour
    • Black
    • Accessory
    • Includes mounting materials, instructions
  • Display
    • VESA
    • bis 600 x 400
  • Manufacturer specifications
    • Manufacturer
    • STARTECH.COM
    • Factory number
    • FPWARTB2
    • Package weight
    • 7.5 kg
    • RoHS
    • conform
    • EAN / GTIN
    • 0065030870368
Datasheets

Technical Details

  • General
    • Type
    • Bracket for LCD/TFT screens
    • Assembly
    • For wall mounting
    • Design
    • neigbar -5° / +8° / schwenkbar 180°
    • Colour
    • Black
    • Accessory
    • Includes mounting materials, instructions
  • Display
    • VESA
    • bis 600 x 400
  • Manufacturer specifications
    • Manufacturer
    • STARTECH.COM
    • Factory number
    • FPWARTB2
    • Package weight
    • 7.5 kg
    • RoHS
    • conform
    • EAN / GTIN
    • 0065030870368