New here? Register now!
Forgot password?

SHVP BS89746 TV wall bracket, 32" - 60'', tilt/swivel functions

Item-No.: SHVP BS89746

 €

97,49

add to list
Article successfully added to the list

Description

SHVP BS89746

shiverpeaks® BASIC-S - Plasma/LCD/LED wall bracket for 32" - 60" displays, tilt +10°/-2°, swivel +90°/-90°, wall clearance 46 - 498 mm, max. load-bearing capacity 45 kg, VESA Standard

  • Universal display mounting bracket with 46 - 498-mm wall clearance
  • +10/-2° tilt, +90°/-90° swivel for optimal viewing angle
  • Quick and easy "Lift & Hook" mounting
  • Safety closure
  • Compatible with all hole patterns, including VESA Standard
  • Horizontally adjustable, even after installation
  • Includes operating instructions and fixtures
  • Includes dowels and wall screws
  • Suitable for 32" - 60", max. 45 kg.




...continue reading

Technical Details
Technical information

Technical Details

  • General
    • Type
    • Bracket for LCD/TFT screens
    • Assembly
    • For wall mounting
    • Design
    • neigbar -2° / +10° / schwenkbar 180°
    • Accessory
    • Includes mounting materials, instructions
  • Display
    • for screen size
    • 81 - 152 cm
    • for screen size
    • 32 - 60 Zoll
    • VESA
    • 0
    • Distance to wall
    • 46 - 498 mm
  • Weights
    • Weight
    • Up to 45 kg
  • Manufacturer specifications
    • Manufacturer
    • SHIVERPEAKS
    • Factory number
    • BS89746
    • Package weight
    • 8.2 kg
    • RoHS
    • conform
    • EAN / GTIN
    • 4017538043757
Datasheets
Datasheet/manual

Technical Details

  • General
    • Type
    • Bracket for LCD/TFT screens
    • Assembly
    • For wall mounting
    • Design
    • neigbar -2° / +10° / schwenkbar 180°
    • Accessory
    • Includes mounting materials, instructions
  • Display
    • for screen size
    • 81 - 152 cm
    • for screen size
    • 32 - 60 Zoll
    • VESA
    • 0
    • Distance to wall
    • 46 - 498 mm
  • Weights
    • Weight
    • Up to 45 kg
  • Manufacturer specifications
    • Manufacturer
    • SHIVERPEAKS
    • Factory number
    • BS89746
    • Package weight
    • 8.2 kg
    • RoHS
    • conform
    • EAN / GTIN
    • 4017538043757