New here? Register now!
Forgot password?

SHVP BS89717 TV wall bracket, 26" - 37", up to 56 kg

Item-No.: SHVP BS89717

 €

11,49

add to list
Article successfully added to the list

Description

SHVP BS89717

shiverpeaks® BASIC-S - Plasma/LCD/LED wall bracket for 26" - 37" displays, max. load-bearing capacity 56 kg, simple design

  • Universal display mounting bracket
  • Quick and easy "Lift & Hook" mounting
  • Compatible with all hole patterns, including VESA Standard 400 x 400
  • Includes operating instructions and fixtures
  • Includes dowels and wall screws
  • Suitable for 26 - 37" displays, max. 56 kg




...continue reading

Technical Details
Technical information

Technical Details

  • General
    • Type
    • Bracket for LCD/TFT screens
    • Assembly
    • For wall mounting
    • Accessory
    • Includes mounting materials, instructions
  • Display
    • for screen size
    • 66 - 94 cm
    • for screen size
    • 26 - 37 Zoll
    • VESA
    • bis 400 x 400
  • Weights
    • Weight
    • Up to 56 kg
  • Manufacturer specifications
    • Manufacturer
    • SHIVERPEAKS
    • Factory number
    • BS89717
    • Package weight
    • 1.05 kg
    • RoHS
    • conform
    • EAN / GTIN
    • 4017538008084
Datasheets
Datasheet/manual

Technical Details

  • General
    • Type
    • Bracket for LCD/TFT screens
    • Assembly
    • For wall mounting
    • Accessory
    • Includes mounting materials, instructions
  • Display
    • for screen size
    • 66 - 94 cm
    • for screen size
    • 26 - 37 Zoll
    • VESA
    • bis 400 x 400
  • Weights
    • Weight
    • Up to 56 kg
  • Manufacturer specifications
    • Manufacturer
    • SHIVERPEAKS
    • Factory number
    • BS89717
    • Package weight
    • 1.05 kg
    • RoHS
    • conform
    • EAN / GTIN
    • 4017538008084