New here? Register now!
Forgot password?

SHVP BS89713 TV wall bracket, 15" - 42", wall clearance 14 mm

Item-No.: SHVP BS89713

 €

8,95

add to list
Article successfully added to the list

Description

SHVP BS89713

shiverpeaks® BASIC-S - Plasma/LCD/LED wall bracket for 15" - 42" displays, wall clearance only 14 mm, max. load-bearing capacity 40 kg, VESA Standard

  • Universal display mounting bracket with 14-mm wall clearance
  • Compatible with all hole patterns, including VESA Standard
  • Quick and easy installation
  • Includes operating instructions and fixtures
  • Includes dowels and wall screws
  • Suitable for 15 - 42", max. 40 kg




...continue reading

Technical Details
Technical information

Technical Details

  • General
    • Type
    • Bracket for LCD/TFT screens
    • Assembly
    • For wall mounting
    • Accessory
    • Includes mounting materials, instructions
  • Display
    • for screen size
    • 38 - 107 cm
    • for screen size
    • 15 - 42 Zoll
    • VESA
    • 0
    • Distance to wall
    • 14 mm
  • Weights
    • Weight
    • Up to 40 kg
  • Manufacturer specifications
    • Manufacturer
    • SHIVERPEAKS
    • Factory number
    • BS89713
    • Package weight
    • 0.44 kg
    • RoHS
    • conform
    • EAN / GTIN
    • 4017538008657
Datasheets
Datasheet/manual

Technical Details

  • General
    • Type
    • Bracket for LCD/TFT screens
    • Assembly
    • For wall mounting
    • Accessory
    • Includes mounting materials, instructions
  • Display
    • for screen size
    • 38 - 107 cm
    • for screen size
    • 15 - 42 Zoll
    • VESA
    • 0
    • Distance to wall
    • 14 mm
  • Weights
    • Weight
    • Up to 40 kg
  • Manufacturer specifications
    • Manufacturer
    • SHIVERPEAKS
    • Factory number
    • BS89713
    • Package weight
    • 0.44 kg
    • RoHS
    • conform
    • EAN / GTIN
    • 4017538008657