New here? Register now!
Forgot password?

SHVP BS89770 TV wall bracket, 13" - 37'', + device bracket

Item-No.: SHVP BS89770

 €

57,95

add to list
Article successfully added to the list

Description

SHVP BS89770

shiverpeaks® BASIC-S - Plasma/LCD/LED wall bracket for 13" - 37" displays, tilt +15°/-5°, max. load-bearing capacity 30 kg, with bracket for DVD/video/BluRay player, etc., max. load-bearing capacity 10 kg, length 600 mm

  • Universal display mounting bracket with bracket for DVD/video/BluRay player, etc. Halterung
  • +10°/-5° tilt for optimal viewing angle
  • Compatible with all hole patterns, including VESA Standard
  • Includes operating instructions and fixtures
  • Includes dowels and wall screws
  • Suitable for 13" - 37", max. 30 kg
  • Bracket length 600 mm, suitable for max. 10 kg




...continue reading

Technical Details
Technical information

Technical Details

  • General
    • Type
    • Bracket for LCD/TFT screens
    • Assembly
    • For wall mounting
    • Design
    • neigbar -5° / +15°
    • Accessory
    • Includes mounting materials, instructions
  • Display
    • for screen size
    • 33 - 69 cm
    • for screen size
    • 13 - 27 Zoll
    • VESA
    • 0
  • Weights
    • Weight
    • Up to 30 kg
  • Manufacturer specifications
    • Manufacturer
    • SHIVERPEAKS
    • Factory number
    • BS89770
    • Package weight
    • 3.35 kg
    • RoHS
    • conform
    • EAN / GTIN
    • 4017538044037
Datasheets
Datasheet/manual

Technical Details

  • General
    • Type
    • Bracket for LCD/TFT screens
    • Assembly
    • For wall mounting
    • Design
    • neigbar -5° / +15°
    • Accessory
    • Includes mounting materials, instructions
  • Display
    • for screen size
    • 33 - 69 cm
    • for screen size
    • 13 - 27 Zoll
    • VESA
    • 0
  • Weights
    • Weight
    • Up to 30 kg
  • Manufacturer specifications
    • Manufacturer
    • SHIVERPEAKS
    • Factory number
    • BS89770
    • Package weight
    • 3.35 kg
    • RoHS
    • conform
    • EAN / GTIN
    • 4017538044037