New here? Register now!
Forgot password?

MYW HP38L TV stand for 37"- 75", adjustable height

Item-No.: MYW HP38L

 €

47,65

add to list
Article successfully added to the list

Description

Standfuß für Flachbildschirme

  • for flat screens 37'' - 75'' (94 - 190 cm),
  • loads up to 40 kg,
  • 5 level height-adjustable


FIRST-CLASS TELEVISION with adjustable height
This stylish stand completes your home.

The high-quality powder-coated surface prevents scratches or damage to the stand. A quick and easy installation without any manual skills is guaranteed.

  • 5 level height-adjustable: 585 - 735 mm,
  • VESA: 200x200 - 600x400,
  • with cable management,
  • inclusive manual and mounting accessories,
  • in giftbox




...continue reading

Technical Details
Technical information

Technical Details

  • General
    • Type
    • Base
    • Colour
    • Black
    • Technology
    • höhenverstellbar 585 - 735 mm
    • Assembly
    • für Standmontage
    • Accessory
    • Includes mounting materials, instructions
  • Display
    • VESA
    • 200 x 200 bis 600 x 400
    • for screen size
    • 94 - 190 cm
    • for screen size
    • 37 - 75 Zoll
  • Weights
    • Weight
    • Up to 40 kg
  • Manufacturer specifications
    • Manufacturer
    • MYWALL
    • Factory number
    • HP 38
    • Package weight
    • 5.65 kg
    • RoHS
    • conform
    • EAN / GTIN
    • 4012386134992
Datasheets
Datasheet/manual

Technical Details

  • General
    • Type
    • Base
    • Colour
    • Black
    • Technology
    • höhenverstellbar 585 - 735 mm
    • Assembly
    • für Standmontage
    • Accessory
    • Includes mounting materials, instructions
  • Display
    • VESA
    • 200 x 200 bis 600 x 400
    • for screen size
    • 94 - 190 cm
    • for screen size
    • 37 - 75 Zoll
  • Weights
    • Weight
    • Up to 40 kg
  • Manufacturer specifications
    • Manufacturer
    • MYWALL
    • Factory number
    • HP 38
    • Package weight
    • 5.65 kg
    • RoHS
    • conform
    • EAN / GTIN
    • 4012386134992