Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TU0604BU-20 :: PU tube 6 mm, 20 m roll, blue

Item-No.: TU0604BU-20
Colour:

€13,20
Category of goods: 1 = discountable

TU0604BU-20

  • Product Description
  • Technical information
  • General
    • operating pressure
    • 0.8 MPa
    • Colour
    • Blue
    • operating air temperature
    • -5 … +60 °C
    • operating water temperature
    • 0 … +40 °C
  • Measures
    • tube outside-Ø (A)
    • 6 mm
    • tube inside-Ø
    • 4.0 mm

PU tube, 20 m roll
Flexible polyurethane tube for compressed air or water
Very small bending radii possible



Manufacturer : SMC PNEUMATIK
Package weight : 0.372 kg
RoHS : conform
Technical information
  • General
    • operating pressure
    • 0.8 MPa
    • Colour
    • Blue
    • operating air temperature
    • -5 … +60 °C
    • operating water temperature
    • 0 … +40 °C
  • Measures
    • tube outside-Ø (A)
    • 6 mm
    • tube inside-Ø
    • 4.0 mm